2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. RMS to DC Converters
                                                                                                    Print Page

                                                                                                    LTC1967CMS8#PBF

                                                                                                    RMS to DC Converter, 0.1 %, 4 MHz, 0 °C, 70 °C, MSOP, 8 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTC1967CMS8#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1967CMS8#PBF
                                                                                                    Newark Part No.51AK6350
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.460
                                                                                                    10+$8.170
                                                                                                    25+$7.710
                                                                                                    50+$7.250
                                                                                                    100+$6.960
                                                                                                    250+$6.660
                                                                                                    500+$6.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1967CMS8#PBF
                                                                                                    Newark Part No.51AK6350
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accuracy0.1%
                                                                                                    Bandwidth4MHz
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Digital IC CaseMSOP
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Range4.5V to 5.5V
                                                                                                    Supply Voltage Range4.5V to 5.5V
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LTC1967 is a true RMS-to-DC converter that uses an innovative delta-sigma computational technique. The benefits of the device proprietary architecture when compared to conventional log-antilog RMS-to-DC converters are higher linearity and accuracy, bandwidth independent of amplitude and improved temperature behavior. It operates with single-ended or differential input signals (for EMI/RFI rejection) and supports crest factors upto 4. Common mode input range is rail-to-rail. Differential input range is 1VPEAK, and offers unprecedented linearity. It allows hassle-free system calibration at any input voltage. It is widely used in application such as true RMS digital multimeters and panel meters, true RMS AC + DC measurements etc.

                                                                                                    • Linearity error is 0.02% typical
                                                                                                    • 0.1% additional gain error is 40KHz typical
                                                                                                    • True RMS-DC conversion with only one external capacitor
                                                                                                    • Delta sigma conversion technology, differential or single ended
                                                                                                    • Supply current is 320µA typical at (IN1 = 20mV, IN2 = 0V)
                                                                                                    • Ultralow shutdown current is 0.1µA typical
                                                                                                    • Rail-to-rail common mode voltage range, upto 1VPEAK differential voltage
                                                                                                    • Separate output reference pin allows level shifting
                                                                                                    • Operating temperature is -40°C to 85°C
                                                                                                    • Package style is 8-lead plastic MSOP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Accuracy

                                                                                                    0.1%

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Digital IC Case

                                                                                                    MSOP

                                                                                                    Supply Voltage Range

                                                                                                    4.5V to 5.5V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Bandwidth

                                                                                                    4MHz

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Range

                                                                                                    4.5V to 5.5V

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code