Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.210 |
| 5+ | $25.210 |
| 10+ | $21.220 |
| 25+ | $19.260 |
| 50+ | $18.830 |
| 100+ | $18.530 |
Product Information
Product Overview
LTC1867A is a pin-compatible, 8-channel, 16-bit A/D converter with serial I/O, and an internal reference. The 8-channel input multiplexer can be configured for either single-ended or differential inputs and unipolar or bipolar conversions (or combinations thereof). The automatic nap and sleep modes benefit power sensitive applications. It is widely used in application such as industrial process control, high speed data acquisition, battery operated systems, multiplexed data acquisition systems, imaging systems etc.
- Sample rate is 200ksps
- No of missing code is 16bits
- SPI/MICROWIRE serial I/O
- Signal-to-noise ratio is 89dB typ
- Low power: 1.3mA at 200ksps
- Automatic nap mode between conversions
- Operating temperature is –40°C to 85°C
- Packaging style is 16-lead narrow plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
16bit
8Channels
Single
4.75V
5.25V
16Pins
-40°C
Octal 16-Bit SAR ADCs
MSL 1 - Unlimited
SAR
200kSPS
Differential, Single Ended
Microwire, SPI
NSSOP
NSSOP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate