1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital-to-Analog Converters - DAC
                                                                                                    Print Page

                                                                                                    LTC1658CMS8#PBF

                                                                                                    DAC, 14BIT, MSOP-8, 0 TO 70DEG C

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC1658CMS8#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1658CMS8#PBF
                                                                                                    Newark Part No.51AK6230
                                                                                                    Product RangeSingle 14-Bit Voltage Output DACs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    51 In Stock

                                                                                                    Need more?

                                                                                                    50 Delivery in 1-3 Business Days(US stock)
                                                                                                    1 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.520
                                                                                                    10+$14.730
                                                                                                    25+$13.970
                                                                                                    50+$13.200
                                                                                                    100+$12.740
                                                                                                    250+$12.250
                                                                                                    500+$11.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1658CMS8#PBF
                                                                                                    Newark Part No.51AK6230
                                                                                                    Product RangeSingle 14-Bit Voltage Output DACs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution14bit
                                                                                                    Interfaces3 Wire, Microwire, Serial, SPI
                                                                                                    Interfaces3 Wire, Microwire, Serial, SPI
                                                                                                    Supply Voltage Min5.5V
                                                                                                    Supply Voltage Max2.7V
                                                                                                    Supply Voltage Range2.7V to 5.5V
                                                                                                    Supply Voltage Range2.7V to 5.5V
                                                                                                    No. of Channels1Channels
                                                                                                    ADC / DAC Case StyleMSOP
                                                                                                    Output TypeVoltage
                                                                                                    IC Case / PackageMSOP
                                                                                                    Input Channel TypeSingle Ended
                                                                                                    No. of Pins8Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeSingle 14-Bit Voltage Output DACs
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC®1658 is a single supply 14-bit micropower digital-to-analog converter (DAC) in MSOP. It includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. Its output swings from 0V to VREF. The REF pin can be tied to VCC for rail-to-rail output swing. The LTC1658 operates from a single 2.7V to 5.5V supply. Its typical power supply current is 270µA. This low power supply current makes the LTC1658 ideal for battery-powered applications. Typical applications are digital calibration, industrial process control, automatic test equipment, cellular telephones.

                                                                                                    • Power-on reset
                                                                                                    • 3-wire cascadable serial interface is compatible with SPI and MICROWIRE™
                                                                                                    • Maximum DNL error of 1LSB
                                                                                                    • Low cost
                                                                                                    • Buffered true rail-to-rail voltage output
                                                                                                    • 8-lead plastic MSOP package
                                                                                                    • Operating temperature of 0°C to 70°C commercial, -40°C to 85°C industrial
                                                                                                    • REF input resistance of 60Kohm

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    14bit

                                                                                                    Interfaces

                                                                                                    3 Wire, Microwire, Serial, SPI

                                                                                                    Supply Voltage Max

                                                                                                    2.7V

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 5.5V

                                                                                                    ADC / DAC Case Style

                                                                                                    MSOP

                                                                                                    IC Case / Package

                                                                                                    MSOP

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Single 14-Bit Voltage Output DACs

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Interfaces

                                                                                                    3 Wire, Microwire, Serial, SPI

                                                                                                    Supply Voltage Min

                                                                                                    5.5V

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 5.5V

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Output Type

                                                                                                    Voltage

                                                                                                    Input Channel Type

                                                                                                    Single Ended

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)