1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Hot Swap Controllers
                                                                                                    Print Page

                                                                                                    LTC1646CGN#PBF

                                                                                                    Hot-Swap Controller, 3.3 V to 5 V in, SSOP-16, 0°C to 70°C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC1646CGN#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1646CGN#PBF
                                                                                                    Newark Part No.51AK6223
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    29 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.330
                                                                                                    10+$8.260
                                                                                                    25+$8.260
                                                                                                    50+$8.250
                                                                                                    100+$8.250
                                                                                                    300+$7.200
                                                                                                    500+$6.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1646CGN#PBF
                                                                                                    Newark Part No.51AK6223
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Controller ApplicationsCompactPCI Bus Removable Boards
                                                                                                    No. of Channels2Channels
                                                                                                    Input Voltage-
                                                                                                    Supply Voltage Min3.3V
                                                                                                    Supply Voltage Max5V
                                                                                                    IC Case / PackageSSOP
                                                                                                    Controller IC Case StyleSSOP
                                                                                                    No. of Pins16Pins
                                                                                                    Power SwitchExternal
                                                                                                    IC MountingSurface Mount
                                                                                                    IC FunctionCompactPCI Hot Swap Controller
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC1646 is a Hot Swap™ controller that allows a board to be safely inserted and removed from a live CompactPCI bus slot. Two external N-channel transistors control the 3.3V and 5V supplies. The supplies can be ramped-up in current limit or a programmable rate. Electronic circuit breakers protect both supplies against overcurrent fault conditions. The PWRGD output indicates when all of the supply voltages are within tolerance. The OFF/ON pin is used to cycle the board power or reset the circuit breaker. The PRECHARGE output can be used to bias the bus I/O pins during card insertion and extraction. PCI-RST# is logically combined on-chip with HEALTHY# in order to generate LOCAL-PCI-RST# which can be used to reset the CPCI card logic if either of the supply voltages is not within tolerance. It is used in application such as compactPCI bus removable boards etc.

                                                                                                    • Programmable foldback current limit during power-up
                                                                                                    • Dual level circuit breakers protect supplies from overcurrent and short-circuit faults
                                                                                                    • User programmable supply voltage power-up rate
                                                                                                    • PWRGD, RESETOUT and FAULT output
                                                                                                    • 15V high side drive for external N-channel MOSFETS
                                                                                                    • Supply current is 1.5mA typical
                                                                                                    • Undervoltage lockout is 2.50V typical
                                                                                                    • Operating temperature is 0°C to 70°C
                                                                                                    • Package style is 16-lead plastic SSOP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Controller Applications

                                                                                                    CompactPCI Bus Removable Boards

                                                                                                    Input Voltage

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    Controller IC Case Style

                                                                                                    SSOP

                                                                                                    Power Switch

                                                                                                    External

                                                                                                    IC Function

                                                                                                    CompactPCI Hot Swap Controller

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Min

                                                                                                    3.3V

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code