1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Filters - Active
                                                                                                    4. Analog Filters
                                                                                                    Print Page

                                                                                                    LTC1569CS8-6#PBF

                                                                                                    Analog Filter, Lowpass, 10th, 1, 3 V, 10 V, SOIC

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC1569CS8-6#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1569CS8-6#PBF
                                                                                                    Newark Part No.51AK6189
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    126 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.820
                                                                                                    10+$14.800
                                                                                                    25+$14.430
                                                                                                    50+$14.060
                                                                                                    100+$13.690
                                                                                                    300+$13.070
                                                                                                    500+$12.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1569CS8-6#PBF
                                                                                                    Newark Part No.51AK6189
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Filter TypeLowpass
                                                                                                    Filter Order10th
                                                                                                    No. of Filters1
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max10V
                                                                                                    Filter IC Case StyleSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Cutoff Frequency64kHz
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC1569-6 is a linear phase, DC accurate, low power, 10th order low pass filter. This device is a sampled data filter does not require an external clock yet its cut-off frequency can be set with a single external resistor with a typical accuracy of 3.5% or better. The external resistor programs an internal oscillator whose frequency is divided by either 1, 4 or 16 prior to being applied to the filter network. Pin 5 determines the divider setting. Thus, upto three cut-off frequencies can be obtained for each external resistor value. Using various resistor values and divider settings, the cut-off frequency can be programmed over a range of six octaves. Alternatively, the cut-off frequency can be set with an external clock and the clock-to-cut-off frequency ratio is 64:1. It is used in application such as data communication filters for 3V operation, linear phase and phase matched filters for I/Q signal processing, pin programmable cut-off frequency low pass filters etc.

                                                                                                    • One external R sets cut-off frequency, root raised cosine response
                                                                                                    • Power supply current is 3mA typical at
                                                                                                    • Upto 64KHz cut-off on a single 3V supply
                                                                                                    • DC accurate, VOS(MAX) = 5mV
                                                                                                    • Low power modes, differential or single-ended inputs
                                                                                                    • Total harmonic distortion is 80dB typical at (fIN = 3KHz, 1.5VP-P, fCUTOFF = 32KHz)
                                                                                                    • Operates from 3V to ±5V supplies
                                                                                                    • Filter gain is 0.05dB typical at (VS = 5V, fCLK = 4.096MHz)
                                                                                                    • Operating temperature is 0°C to 70°C
                                                                                                    • Package style is 8-lead narrow SO

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Filter Type

                                                                                                    Lowpass

                                                                                                    No. of Filters

                                                                                                    1

                                                                                                    Supply Voltage Max

                                                                                                    10V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Filter Order

                                                                                                    10th

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Filter IC Case Style

                                                                                                    SOIC

                                                                                                    Cutoff Frequency

                                                                                                    64kHz

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code