ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. ESD Protection Devices
                                                                                                    Print Page

                                                                                                    PGB1010603NRHF

                                                                                                    ESD Protection Device, 150 V, 0603, 2 Pins, 24 VDC, PULSE-GUARD PGB1 Series

                                                                                                    Date/Lot Code

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE PGB1010603NRHF
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoPGB1010603NRHF
                                                                                                    Newark Part No.
                                                                                                    Full Reel90T8780
                                                                                                    Re-Reel51AK5678
                                                                                                    Cut Tape51AK5678
                                                                                                    Product RangePULSE-GUARD PGB1 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,045 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$1.130$1.13
                                                                                                    Total Price $1.13
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.130
                                                                                                    25+$0.740
                                                                                                    50+$0.629
                                                                                                    100+$0.517
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    5000+$0.375
                                                                                                    10000+$0.353
                                                                                                    20000+$0.335
                                                                                                    30000+$0.318
                                                                                                    50000+$0.308
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoPGB1010603NRHF
                                                                                                    Newark Part No.
                                                                                                    Full Reel90T8780
                                                                                                    Re-Reel51AK5678
                                                                                                    Cut Tape51AK5678
                                                                                                    Product RangePULSE-GUARD PGB1 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Clamping Voltage Vc Max150V
                                                                                                    Diode Case Style0603
                                                                                                    No. of Pins2Pins
                                                                                                    Operating Voltage24VDC
                                                                                                    Power Dissipation Pd-
                                                                                                    Product RangePULSE-GUARD PGB1 Series
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for PGB1010603NRHF

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The PGB1010603NRHF is a surface-mount polymeric PulseGuard® ESD Suppressor Diode help to protect sensitive electronic equipment against electrostatic discharge (ESD). It is best suited for low-voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. It uses polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2), while adding virtually no capacitance to the circuit.

                                                                                                    • Ultra-low capacitance
                                                                                                    • Low leakage current
                                                                                                    • Fast response time
                                                                                                    • Bidirectional
                                                                                                    • Withstands multiple ESD strikes
                                                                                                    • -65 to 125°C Operating temperature range

                                                                                                    Technical Specifications

                                                                                                    Clamping Voltage Vc Max

                                                                                                    150V

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Power Dissipation Pd

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Diode Case Style

                                                                                                    0603

                                                                                                    Operating Voltage

                                                                                                    24VDC

                                                                                                    Product Range

                                                                                                    PULSE-GUARD PGB1 Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65