Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPROFETONE4ALLMBV1TOBO1
Newark Part No.51AK3673
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $206.840 |
Price for:Each
Minimum: 1
Multiple: 1
$206.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPROFETONE4ALLMBV1TOBO1
Newark Part No.51AK3673
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Switch
Kit ContentsPROFET PLUS2 Mother Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PROFETONE4ALLMBV1TOBO1 is a SMART7 PROFET+2 12V and PROFET™ Load Guard 12V motherboard. This motherboard is designed to handle all devices of the PROFET™ +2 12V and PROFET™ Load Guard 12V families. The board is the successor of PROFET PLUS2 MOTH BRD, providing further compatibility with future devices. Banana connectors are provided for the connection to the power lines. The purpose of this board is to provide a quick pick and place solution for customers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads.
- Operating voltage range 3.1-28V with 3.3V and 5V compatible logic input
- Protection: current tripping, over-temperature, overvoltage, load
- Diagnosis: load current sense output
- Optimized for design flexibility across the family by pin to pin & external components compatibility
- Miniaturization / shrink of the PCB area
- 50% reduced internal operating current consumption
- Current sense accuracy (kILIS) ≤ 5% @ nominal load current
- Benchmark cranking voltage capability able to work down to 3.1 V
- Very low output leakage current (≤ 0.5 μA up to 85°C)
- Smaller package size for area savings
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Power Management - Load Switch
Kit Contents
PROFET PLUS2 Mother Board
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
High Side Switch
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate