1. Home
                                                                                                    2. Passive Components
                                                                                                    3. EMI / RFI Suppression
                                                                                                    4. Common Mode Chokes / Filters
                                                                                                    5. SMD Common Mode Chokes / Filters
                                                                                                    Print Page

                                                                                                    PE-53910NLT

                                                                                                    TOROIDAL INDUCTOR, 600UH, SMD

                                                                                                    PULSE ELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PULSE ELECTRONICS PE-53910NLT
                                                                                                    ManufacturerPULSE ELECTRONICS
                                                                                                    Manufacturer Part NoPE-53910NLT
                                                                                                    Newark Part No.
                                                                                                    Full Reel51AK3155
                                                                                                    Re-Reel51AK3154
                                                                                                    Cut Tape51AK3154
                                                                                                    Product RangeCMTC
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1200$1.990$2,388.00
                                                                                                    Total Price $2,388.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    100+$1.990
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.440
                                                                                                    2000+$1.370
                                                                                                    4000+$1.270
                                                                                                    8000+$1.190
                                                                                                    12000+$1.140
                                                                                                    20000+$1.130
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PULSE ELECTRONICS
                                                                                                    ManufacturerPULSE ELECTRONICS
                                                                                                    Manufacturer Part NoPE-53910NLT
                                                                                                    Newark Part No.
                                                                                                    Full Reel51AK3155
                                                                                                    Re-Reel51AK3154
                                                                                                    Cut Tape51AK3154
                                                                                                    Product RangeCMTC
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance600µH
                                                                                                    DC Resistance Max0.05ohm
                                                                                                    RMS Current (Irms)-
                                                                                                    Product RangeCMTC
                                                                                                    Inductance Tolerance-
                                                                                                    Product Length19.56mm
                                                                                                    Product Width17.02mm
                                                                                                    Product Height9.9mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    600µH

                                                                                                    RMS Current (Irms)

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    -

                                                                                                    Product Width

                                                                                                    17.02mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    DC Resistance Max

                                                                                                    0.05ohm

                                                                                                    Product Range

                                                                                                    CMTC

                                                                                                    Product Length

                                                                                                    19.56mm

                                                                                                    Product Height

                                                                                                    9.9mm

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for PE-53910NLT

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65