Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENATA
Manufacturer Part No317Copy
Newark Part No.07W6438
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR62
Battery TechnologySilver Oxide
External Diameter5.8mm
Battery Capacity10.5mAh
External Height1.65mm
Battery TerminalsFlat Top
Pack Quantity1
External Width-mm
Battery Type / SizeButton Cell
External Depth-mm
Weight0.18g
Battery IEC CodeSR516SW
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
10.5mAh
Battery Terminals
Flat Top
External Width
-mm
External Depth
-mm
Battery IEC Code
SR516SW
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR62
External Diameter
5.8mm
External Height
1.65mm
Pack Quantity
1
Battery Type / Size
Button Cell
Weight
0.18g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate