Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.200 | $0.324 |
| 10+ | $2.160 | $0.324 |
| 25+ | $2.030 | $0.324 |
| 50+ | $1.960 | $0.324 |
| 100+ | $1.920 | $0.324 |
| 250+ | $1.750 | $0.324 |
| 500+ | $1.560 | $0.324 |
| 1000+ | $1.380 | $0.324 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part No319
Newark Part No.05X0227
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR64
Battery TechnologySilver Oxide
Battery Capacity21mAh
External Diameter5.8mm
External Height2.7mm
Battery TerminalsFlat Top
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeButton Cell
Weight0.29g
Battery IEC CodeSR527SW
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
5.8mm
Battery Terminals
Flat Top
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
SR527SW
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR64
Battery Capacity
21mAh
External Height
2.7mm
External Width
-mm
External Depth
-mm
Weight
0.29g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate