Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
1-77-174 is a MW40M measuring wheel. The aluminum wheel with external rubber coating. Exterior usage for rough surface like roads, grounds etc.
- 12inch aluminum wheel counts up to 10000
- Feet(1000m) with convenient push-button reset
- 2-section snap-lock handle with ergonomic handle, built-in Kickstand
- Gear driven counter with tough plastic housing for long life
- Heavy duty metal folding handle & rubber hand grip for maximum durability
- 318mm wheel diameter, mechanical measurement type
- 65cm product height, 33cm product width, 16cm product length
- 6 number of pieces, metric unit of measure, 10000 maximum measure
Contents
(1) MW40M measuring wheel 318MM-12.
Technical Specifications
Coating
-
Circumference
-
Product Range
-
Outer Diameter
318mm
Width
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate