4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $577.590 |
| 5+ | $539.080 |
| 10+ | $523.290 |
Product Information
Product Overview
The LCR2400 is a 14-outlet 3U Rack-mount Power Conditioner with automatic voltage regulation (AVR), AC surge protection. Adjusts under- and overvoltage to provide safe, computer-grade AC power that meets ANSI C84.1 specifications. Built-in AVR offers three levels of voltage stabilization that correct under-voltage as low as 89V and overvoltage as high as 147V back to regulated 120V nominal power. Providing optimum voltage conditions not only extends the life of equipment, but also keeps equipment working through brownouts and prolonged overvoltage conditions. A network-grade 1440J surge suppression rating exceeds the IEEE-587 standard for surge suppression (both categories A and B) and prevents even the strongest spikes from inflicting damage, data loss or corruption and audio/video performance problems on your connected equipment. Space-saving NEMA 5-15P right-angle plug with 12ft cord to an AC power source and plug up to 14 devices into the NEMA 5-15R outlets.
- Protects valuable electronics
- Automatic voltage regulation (AVR)
- AC line surge suppression
- EMI/RFI noise filtering protects AC line from disruptive electromagnetic and radio interference
- Protects against spikes with 1440J of surge suppression
- Built-in diagnostic indicators
- 14 NEMA 5-15R outlets (2 front and 12 rear)
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals
Contents
LCR2400 2400W/120V Power conditioner, Mounting hardware, Owner's manual.
Technical Specifications
140V
120VAC
482.6mm
No SVHC (08-Jul-2021)
-
2400VA
133.35mm
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate