2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Clamp Meters
                                                                                                  Print Page

                                                                                                  566

                                                                                                  Clamp Meter, AC Current, AC/DC Voltage, Continuity, Resistance, 60 A, 600 V, 600 V, 600 kohm

                                                                                                  AEMC INSTRUMENTS
                                                                                                  AEMC INSTRUMENTS 566
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No566
                                                                                                  Newark Part No.50AK8563
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$390.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $390.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No566
                                                                                                  Newark Part No.50AK8563
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
                                                                                                  Current Measure AC Max60A
                                                                                                  Voltage Measure AC Max600V
                                                                                                  Voltage Measure DC Max600V
                                                                                                  Resistance Measure Max600kohm
                                                                                                  DMM Response TypeTrue RMS
                                                                                                  Range SelectionAuto
                                                                                                  No. of Digits4
                                                                                                  Jaw Opening Max23mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  566 is a TRMS clamp-on leakage current meter. It is designed to measure low AC currents, which are typically leakage currents in ground conductors. Low currents are measured in the 60mA and 600mA ranges. The high sensitivity of the probe (1µA, 10µA and 100µA) resolution when measuring mA is possible through special jaw construction and, in particular, critical shielding of the jaws. At low measurement levels, shielding out noise is critical for low sensitivity, accuracy, and stability. The 566 can be used as a standard clamp-on meter measuring to 60Arms, as well as V AC and V DC ranges, resistance and continuity with a buzzer. In mAAC and AAC, the user can activate a low-pass filter (LPF) to ignore all currents other than 50/60Hz. In this mode, only the fundamental signal is measured. The 566 is ergonomic in design and fits well in the hand, facilitating one hand operation. The jaw size is compact yet designed to accommodate the most common conductors up to 0.91" in diameter.

                                                                                                  • Check for leakage and locate insulation breakdowns on live circuits
                                                                                                  • Measures leakage current down to 0.001mA with up to 1μA resolution
                                                                                                  • Measures current up to 60Arms, measures up to 600V AC/DC, measures Hz on either V or A inputs
                                                                                                  • Measures resistance and continuity
                                                                                                  • Hold feature freezes value
                                                                                                  • MAX feature keeps track of highest measured value
                                                                                                  • Zero button ideal for measuring relative values

                                                                                                  Contents

                                                                                                  TRMS clamp-on leakage current meter, Soft carrying case, (2) color-coded 5ft test leads (red/black), (2) 1.5V AAA (LR03) batteries, User manual.

                                                                                                  Technical Specifications

                                                                                                  DMM Functions

                                                                                                  AC Current, AC/DC Voltage, Continuity, Resistance

                                                                                                  Voltage Measure AC Max

                                                                                                  600V

                                                                                                  Resistance Measure Max

                                                                                                  600kohm

                                                                                                  Range Selection

                                                                                                  Auto

                                                                                                  Jaw Opening Max

                                                                                                  23mm

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Current Measure AC Max

                                                                                                  60A

                                                                                                  Voltage Measure DC Max

                                                                                                  600V

                                                                                                  DMM Response Type

                                                                                                  True RMS

                                                                                                  No. of Digits

                                                                                                  4

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (16-Jul-2019)