2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    8345

                                                                                                    Power Analyzer, Current, Frequency, Voltage, 4 Channel, 5V to 1kV, 285 mm, 200 mm

                                                                                                    AEMC INSTRUMENTS
                                                                                                    AEMC INSTRUMENTS 8345
                                                                                                    AEMC INSTRUMENTS 8345
                                                                                                    AEMC INSTRUMENTS 8345
                                                                                                    AEMC INSTRUMENTS 8345
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No8345
                                                                                                    Newark Part No.50AK8501
                                                                                                    Product RangePowerPad Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9,695.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9,695.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No8345
                                                                                                    Newark Part No.50AK8501
                                                                                                    Product RangePowerPad Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Frequency, Voltage
                                                                                                    No. of Channels4 Channel
                                                                                                    Voltage Range rms5V to 1kV
                                                                                                    Bandwidth-
                                                                                                    External Height285mm
                                                                                                    External Width200mm
                                                                                                    External Depth55mm
                                                                                                    Product RangePowerPad Series
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    8345 is a portable three-phase, Class A Power Quality Analyzer that enables technicians and engineers to measure and perform diagnostics and power quality work on one, two or three phase networks. This very advanced event recorder meets the highest performance and measurement time accuracy requirements providing a large number of calculated values and processing functions to make installations and maintenance easier. This power and energy analyzer allows the measurement of voltage, current, frequency, etc. The display of the curves is completely automatic and goes up to 10 complete cycles. All power and energy measurements, and other associated parameters, necessary for a good analysis of an electrical installation in terms of its energy efficiency, are carried out according to the IEEE1459 standard.

                                                                                                    • 5 voltage / 4 current, isolated inputs
                                                                                                    • Voltage 5V to 1,000VAC and VDC
                                                                                                    • Voltage 400KSps / current 200KSps / surge 2MSps sampling rate
                                                                                                    • Power from phase from 100 to 1000V AC/DC with external supply block (included)
                                                                                                    • 52 / 20,000 with email notifications
                                                                                                    • Real-time mode, power mode, unbalance mode
                                                                                                    • 16GB SD-card (included)
                                                                                                    • 7" color LCD touch screen
                                                                                                    • Built-in clock / GPS
                                                                                                    • USB, Ethernet, Wi-Fi, Web server, IRD server, USB port (type A)

                                                                                                    Contents

                                                                                                    Meter, Extra-large tool bag, Internal carrying pouch, Hand strap, USB cable, Five 10ft black voltage leads with alligator clips, Twelve color-coded input ID markers, power adapter (PA32ER) with US power cord, Two 6ft stackable leads, Two 10ft black voltage leads with alligator clips for power adapter PA32ER, SD card, One power plug adaptor for PA32ER, 5.8Ah Li-ion battery pack, Quick start guide, USB stick with DataView® software and user manual.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Frequency, Voltage

                                                                                                    Voltage Range rms

                                                                                                    5V to 1kV

                                                                                                    External Height

                                                                                                    285mm

                                                                                                    External Depth

                                                                                                    55mm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    No. of Channels

                                                                                                    4 Channel

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    200mm

                                                                                                    Product Range

                                                                                                    PowerPad Series

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (16-Jul-2019)