2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. DC / DC Power Management
                                                                                                    5. DC / DC Controllers
                                                                                                    Print Page

                                                                                                    LT8705AIUHF#PBF

                                                                                                    DC/DC Controller, Synchronous Buck-Boost, 2.8V to 80V, 1 Output, 77% Duty Cycle, 350kHz, QFN-EP-38

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LT8705AIUHF#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT8705AIUHF#PBF
                                                                                                    Newark Part No.50AK6376
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    60 In Stock

                                                                                                    Need more?

                                                                                                    52 Delivery in 1-3 Business Days(US stock)
                                                                                                    8 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17.320
                                                                                                    10+$13.750
                                                                                                    25+$13.270
                                                                                                    50+$12.770
                                                                                                    104+$12.290
                                                                                                    260+$11.860
                                                                                                    520+$11.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT8705AIUHF#PBF
                                                                                                    Newark Part No.50AK6376
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Control ModeCurrent Mode Control
                                                                                                    Supply Voltage Min2.8V
                                                                                                    Supply Voltage Max80V
                                                                                                    No. of Outputs1Outputs
                                                                                                    Duty Cycle (%)77%
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    No. of Pins38Pins
                                                                                                    Switching Frequency350kHz
                                                                                                    TopologySynchronous Buck-Boost
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Controller IC Case StyleQFN-EP
                                                                                                    No. of Outputs1 Output

                                                                                                    Product Overview

                                                                                                    LT8705A is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The part has integrated input current, input voltage, output current and output voltage feedback loops. It includes a MODE pin to select among Burst Mode® operation, discontinuous or continuous conduction mode at light loads. Additional features include a 3.3V/12mA LDO, a synchronizable fixed operating frequency, and on-board gate drivers. It is widely used in application such as high voltage buck-boost converters, input or output current limited converters etc.

                                                                                                    • Operating voltage range is 2.8V to 80V at (EXTVCC = 7.5V)
                                                                                                    • Output voltage range is 1.3V to 80V
                                                                                                    • Quad N-Channel MOSFET gate drivers
                                                                                                    • Synchronous rectification upto 98% efficiency
                                                                                                    • Input and output current monitor pins, clock output usable to monitor die temperature
                                                                                                    • Synchronizable fixed frequency is 100KHz to 400KHz
                                                                                                    • Integrated input current, input voltage, output current and output voltage feedback loops
                                                                                                    • Improved light load transition from DCM to FCM
                                                                                                    • Operating temperature is -40°C to 125°C
                                                                                                    • Packaging style is 38-lead plastic QFN

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Control Mode

                                                                                                    Current Mode Control

                                                                                                    Supply Voltage Max

                                                                                                    80V

                                                                                                    Duty Cycle (%)

                                                                                                    77%

                                                                                                    No. of Pins

                                                                                                    38Pins

                                                                                                    Topology

                                                                                                    Synchronous Buck-Boost

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Controller IC Case Style

                                                                                                    QFN-EP

                                                                                                    Supply Voltage Min

                                                                                                    2.8V

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    Switching Frequency

                                                                                                    350kHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)