Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8500ETJ#PBF
Newark Part No.50AK6193
Technical Datasheet
Topology-
IC FunctionLED PWM Generator
Supply Voltage Min3V
LED Driver Type-
Supply Voltage Max5.5V
Input Voltage Min3V
IC Package TypeQFN-EP
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ50MHz
IC MountingSurface Mount
IC Case / PackageTLAQFN-EP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Topology
-
Supply Voltage Min
3V
Supply Voltage Max
5.5V
IC Package Type
QFN-EP
Output Voltage Max
-
Switching Frequency Typ
50MHz
IC Case / Package
TLAQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Function
LED PWM Generator
LED Driver Type
-
Input Voltage Min
3V
Input Voltage Max
5.5V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
56Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability