2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Comparators
                                                                                                    Print Page

                                                                                                    LT6700IS6-1#TRMPBF

                                                                                                    Analog Comparator, Micropower, Low Voltage, 2 Channels, 18 µs, 1.4V to 18V, TSOT-23, 6 Pins

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LT6700IS6-1#TRMPBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT6700IS6-1#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel50AK6048
                                                                                                    Cut Tape50AK6048
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    750 In Stock

                                                                                                    Need more?

                                                                                                    465 Delivery in 1-3 Business Days(US stock)
                                                                                                    285 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$4.510
                                                                                                    10+$3.430
                                                                                                    25+$3.160
                                                                                                    50+$3.020
                                                                                                    100+$2.870
                                                                                                    250+$2.820
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT6700IS6-1#TRMPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel50AK6048
                                                                                                    Cut Tape50AK6048
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Comparator TypeMicropower, Low Voltage
                                                                                                    No. of Channels2Channels
                                                                                                    Response Time / Propogation Delay18µs
                                                                                                    Supply Voltage Range1.4V to 18V
                                                                                                    Supply Voltage Range1.4V to 18V
                                                                                                    IC Case / PackageTSOT-23
                                                                                                    No. of Pins6Pins
                                                                                                    Comparator Output TypeOpen Collector
                                                                                                    Power Supply TypeSingle Supply
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Comparator Case StyleTSOT-23
                                                                                                    IC Output TypeOpen Collector
                                                                                                    No. of Comparators2 Comparators
                                                                                                    Response Time18µs

                                                                                                    Product Overview

                                                                                                    LT6700IS6-1#TRMPBF is a micropower, low voltage, dual comparator with 400mV reference. This comparator has one input available externally, the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V, independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 5mA over temperature. It is widely used in application like battery-powered system monitoring, threshold detectors, window comparators, relay driving, industrial control systems, handheld instruments, automotive monitor and controls.

                                                                                                    • Total threshold error is ±1.25% maximum at 25°C
                                                                                                    • Inputs and outputs operate to 36V, wide supply voltage range from 1.4V to 18V
                                                                                                    • One inverting input and one noninverting input, suitable for use as a window comparator
                                                                                                    • Low quiescent current is 6.5µA typical at 5V
                                                                                                    • Internal hysteresis is 6.5mV typical
                                                                                                    • Low input bias current is ±10nA maximum at VS = 1.4V, 18V, VIN = VS, TA = 25°C
                                                                                                    • Over-The-Top® input also includes ground, open-collector outputs allow level translation
                                                                                                    • Supply current is 5.7µA typical at (VS = 1.4V), TA = 25°C
                                                                                                    • Operating temperature is -40°C to 85°C
                                                                                                    • Package style is 6-lead plastic TSOT-23

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Comparator Type

                                                                                                    Micropower, Low Voltage

                                                                                                    Response Time / Propogation Delay

                                                                                                    18µs

                                                                                                    Supply Voltage Range

                                                                                                    1.4V to 18V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Power Supply Type

                                                                                                    Single Supply

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    IC Output Type

                                                                                                    Open Collector

                                                                                                    Response Time

                                                                                                    18µs

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Range

                                                                                                    1.4V to 18V

                                                                                                    IC Case / Package

                                                                                                    TSOT-23

                                                                                                    Comparator Output Type

                                                                                                    Open Collector

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Comparator Case Style

                                                                                                    TSOT-23

                                                                                                    No. of Comparators

                                                                                                    2 Comparators

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)