2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Power-over-Ethernet - POE Controllers
                                                                                                    Print Page

                                                                                                    LT4295IUFD#PBF

                                                                                                    POE IC, PD Controller, Forward/Flyback, 60 V Input, 300 kHz, 71.3 W, -40 to 85 °C, QFN-EP-28

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LT4295IUFD#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT4295IUFD#PBF
                                                                                                    Newark Part No.50AK5786
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    190 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.340
                                                                                                    10+$4.870
                                                                                                    25+$4.640
                                                                                                    50+$4.410
                                                                                                    146+$4.170
                                                                                                    292+$4.010
                                                                                                    511+$3.870
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT4295IUFD#PBF
                                                                                                    Newark Part No.50AK5786
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    PoE StandardIEEE 802.3af, 802.3at, 802.3bt
                                                                                                    PoE Controller TypePD Controller
                                                                                                    Input Voltage60V
                                                                                                    Output Current Max-
                                                                                                    Output Current Max-
                                                                                                    UVLO-
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    No. of Pins28Pins
                                                                                                    No. of Channels1Channels
                                                                                                    Power Max71.3W
                                                                                                    Duty Cycle (%)66%
                                                                                                    Switching Frequency Max320kHz
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Controller IC Case StyleQFN-EP
                                                                                                    Frequency300kHz
                                                                                                    Output Current-

                                                                                                    Product Overview

                                                                                                    LT4295 is a IEEE 802.3af/at/bt-compliant powered device (PD) interface controller with a switching regulator controller. The T2P output indicates the number of classification events received during IEEE 802.3bt-compliant mutual identification and negotiation of available power. It supports both forward and flyback power supply topologies. The flyback topology supports No-Opto feedback. Auxiliary input voltages can be accurately sensed with just a resistor divider connected to the AUX pin. It utilizes an external, low RDS(on) N-channel hot swap MOSFET and supports the LT4320/LT4321 ideal diode bridges, to extend the end-to-end power delivery efficiency and eliminate costly heat sinks. It is used in applications such as high power wireless data systems, outdoor security camera equipment, commercial and public information displays, high temperature applications etc.

                                                                                                    • Supports upto 71.3W PDs
                                                                                                    • Superior surge protection (100V Absolute Maximum)
                                                                                                    • No-opto flyback operation
                                                                                                    • Auxiliary power support as low as 9V
                                                                                                    • Easy migration of LTPoE++® PDs to IEEE 802.3bt PDs
                                                                                                    • Pin compatible with LT4276A/B/C
                                                                                                    • VCC regulation voltage is 7.6V typical at (TJ = 25°C, VVPORT = VHSSRC = VVIN = 40V)
                                                                                                    • Switching frequency is 300KHz typical at (45.3Kohm from ROSC to GND)
                                                                                                    • Operating junction temperature is -40°C to 125°C
                                                                                                    • Package style is 28-lead plastic QFN

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    PoE Standard

                                                                                                    IEEE 802.3af, 802.3at, 802.3bt

                                                                                                    Input Voltage

                                                                                                    60V

                                                                                                    Output Current Max

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Duty Cycle (%)

                                                                                                    66%

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Controller IC Case Style

                                                                                                    QFN-EP

                                                                                                    Output Current

                                                                                                    -

                                                                                                    PoE Controller Type

                                                                                                    PD Controller

                                                                                                    Output Current Max

                                                                                                    -

                                                                                                    UVLO

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Power Max

                                                                                                    71.3W

                                                                                                    Switching Frequency Max

                                                                                                    320kHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Frequency

                                                                                                    300kHz

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)