Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $3.230 |
| 25+ | $2.970 |
| 50+ | $2.820 |
| 100+ | $2.690 |
| 250+ | $2.620 |
Product Information
Product Overview
LT1716 comparator operates on any total power supply voltage between 2.7V and 44V drawing 35µA of quiescent current. The LT1716 has a unique input stage that can be taken 44V above V–, independent of V+ supply. (Built-in resistors protect the inputs for faults below the negative supply of up to 5V). The inputs can withstand 44V both differential and common mode. The output stage includes a class “B” pull-up current source, eliminating the need for an external resistive pull-up and saving power. Output voltage swings to within 35mV of the negative supply and 55mV of the positive supply, which makes the comparator a good choice for low voltage single supply operation. The output stage is also designed to drive loads connected to a higher supply than the LT1716 supply, the same as an open collector output stage. Applications include power supply monitors, relay/lamp driver, oscillators, peak detector and level shifting.
- Over-The-Top®: input common mode range extends 44V above V–, independent of V+
- Micropower: 35µA IQ
- Valid output with either input 5V below V–
- Rail-to-rail output swing, output can drive loads above V+
- Internal pull-up current
- Input offset voltage of 300µV typical (0.5V <lt/> VCM <lt/> (VCC – 1V), TA = 25°C, V+ = 5V, V– = 0V)
- Input offset current of 3nA typ VCM=V+/2, input bias current of 20nA typ (TA=25°C, V+ = 5V, V– = 0V)
- Common mode rejection ratio of 110dB at 0.5V ≤ VCM <lt/> (V+ – 1V) (TA = 25°C, V+ = 5V, V– = 0V)
- Propagation delay of 3µs typ VOVERDRIVE <gt/> 100mV, RLOAD = 10k (TA = 25°C, V+ = 5V, V– = 0V)
- 5-lead plastic TSOT-23 package, –40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower, Precision
5.5µs
2.4V to 2.7V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Rail to Rail
5.5µs
1Channels
2.4V to 2.7V
TSOT-23
Rail to Rail
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
TSOT-23
1 Comparator
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate