Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.100 |
| 10+ | $10.510 |
| 25+ | $9.300 |
| 50+ | $8.630 |
| 100+ | $8.090 |
| 250+ | $7.860 |
Product Information
Product Overview
LT1125 is a quad channel, high performance op-amp. It offer higher gain, slew rate and bandwidth than the industry standard OP-470 and competing OP-470 op-amp. In addition, this device has lower IB and IOS than the OP-470; lower VOS and noise than the OP-470. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Slew rate, gain bandwidth and 1kHz noise are 100% tested for each individual amplifier. It is widely used in application such as two and three op-amp instrumentation amplifiers, low noise signal processing, active filters, microvolt accuracy threshold detection, strain gauge amplifiers, direct coupled audio gain stages, tape head preamplifiers, infrared detectors etc.
- Input noise voltage density is 2.7nV/√Hz typ
- Slew rate is 4.5V/µs typ
- Gain-bandwidth product is 12.5MHz typ
- Supply current per amplifier is 2.3mA typ
- Common mode rejection is 124dB typ
- Power supply rejection is 124dB typ
- Offset voltage is 30µV typ
- Operating temperature is 0°C to 70°C
- Packaging style is 14-lead PDIP, obsolete pinout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
4.5V/µs
± 4V to ± 18V
14Pins
-
8nA
0°C
-
MSL 1 - Unlimited
DIP
12.5MHz
4.5V/µs
12.5MHz
± 4V to ± 18V
DIP
General Purpose
30µV
Through Hole
70°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate