2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    Print Page

                                                                                                    LTM8073EY#PBF

                                                                                                    DC/DC POL Converter, Adjustable, Buck, 3.4 to 60 V in, 0.8 to 15V/3A out, BGA-48

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTM8073EY#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM8073EY#PBF
                                                                                                    Newark Part No.50AK4470
                                                                                                    Product RangeLTM8073 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 46 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.180
                                                                                                    5+$27.270
                                                                                                    10+$24.380
                                                                                                    25+$22.930
                                                                                                    50+$22.130
                                                                                                    100+$21.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM8073EY#PBF
                                                                                                    Newark Part No.50AK4470
                                                                                                    Product RangeLTM8073 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsIndustrial
                                                                                                    DC / DC Converter TypeBGA-48, Micro Module
                                                                                                    Output Power Max-
                                                                                                    Output Voltage Min800mV
                                                                                                    Output Voltage Max15V
                                                                                                    Output Current Max3A
                                                                                                    Output Current Max3A
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Input Voltage DC Min3.4V
                                                                                                    Input Voltage DC Max60V
                                                                                                    Height3.32mm
                                                                                                    Depth9mm
                                                                                                    Width6.25mm
                                                                                                    Product RangeLTM8073 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTM8073 is a 60VIN, 3A (continuous) or 5A (peak) step-down Silent Switcher µModule® (power module) regulator. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.4V to 60V, it supports an output voltage range of 0.8V to 15V and a switching frequency range of 200KHz to 3MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. It is widely used in applications such as power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation etc.

                                                                                                    • Complete step-down switch mode power supply
                                                                                                    • Wide input voltage range is 3.4V to 60V
                                                                                                    • Wide output voltage range is 0.8V to 15V
                                                                                                    • Upto 5A peak current, parallelable for increased output current
                                                                                                    • Programmable soft-start
                                                                                                    • 3A continuous output current, 24VIN, 5VOUT, TA = 85°C
                                                                                                    • Quiescent current into VIN is 3µA maximum at (RUN = 0V, TJ = 25°C, VIN = 12V)
                                                                                                    • Operating temperature is -40°C to 125°C
                                                                                                    • Package style is 48-lead BGA

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    Industrial

                                                                                                    Output Power Max

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    15V

                                                                                                    Output Current Max

                                                                                                    3A

                                                                                                    Input Voltage DC Min

                                                                                                    3.4V

                                                                                                    Height

                                                                                                    3.32mm

                                                                                                    Width

                                                                                                    6.25mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    DC / DC Converter Type

                                                                                                    BGA-48, Micro Module

                                                                                                    Output Voltage Min

                                                                                                    800mV

                                                                                                    Output Current Max

                                                                                                    3A

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage DC Max

                                                                                                    60V

                                                                                                    Depth

                                                                                                    9mm

                                                                                                    Product Range

                                                                                                    LTM8073 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)