Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    Print Page

                                                                                                    LTM4650EY#PBF

                                                                                                    DC/DC POL Converter, Adjustable, Buck, 4.5 to 15 V in, 0.6 to 1.8V/25A out, BGA-144

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTM4650EY#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM4650EY#PBF
                                                                                                    Newark Part No.50AK4364
                                                                                                    Product RangeLTM4650 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    103 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$94.460
                                                                                                    5+$90.940
                                                                                                    10+$89.470
                                                                                                    25+$87.550
                                                                                                    50+$86.230
                                                                                                    180+$84.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $94.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM4650EY#PBF
                                                                                                    Newark Part No.50AK4364
                                                                                                    Product RangeLTM4650 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE & Industrial
                                                                                                    DC / DC Converter TypeBGA-144, Micro Module
                                                                                                    Output Power Max-
                                                                                                    Output Voltage Min600mV
                                                                                                    Output Voltage Max1.8V
                                                                                                    Output Current Max50A
                                                                                                    Output Current Max50A
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Input Voltage DC Min4.5V
                                                                                                    Input Voltage DC Max15V
                                                                                                    Height5.01mm
                                                                                                    Depth16mm
                                                                                                    Width16mm
                                                                                                    Product RangeLTM4650 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTM®4650 is a dual 25A or single 50A output switching mode step-down DC/DC µModule® (power module) regulator. Included in the package are the switching controllers, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5V to 15V, it supports two outputs each with an output voltage range of 0.6V to 1.8V, each set by a single external resistor. Its high efficiency design delivers up to 25A continuous current for each output. Only a few input and output capacitors are needed. The LTM4650 is a pin compatible with the LTM4620 (dual 13A, single 26A) and the LTM4630 (dual 18A, single 36A). The device supports frequency synchronization, multiphase operation, burst mode operation, and output voltage tracking for supply rail sequencing and has an onboard temperature diode for device temperature monitoring. Application includes a processor, ASIC, and FPGA core power, telecom and networking equipment, storage and ATCA cards, and industrial equipment.

                                                                                                    • Differential remote sense amplifier
                                                                                                    • Current mode control/fast transient response
                                                                                                    • Adjustable switching frequency, frequency synchronization
                                                                                                    • Overcurrent foldback protection, internal temperature monitor
                                                                                                    • Input DC voltage range from 4.5 to 15V (TA=25°C, VIN=12V and VRUN1, VRUN2 at 5V)
                                                                                                    • Output DC voltage range from 0.6 to 1.8V (TA=25°C, VIN=12V and VRUN1, VRUN2 at 5V)
                                                                                                    • Typical RUN pin on/off threshold is 1.25V (TA=25°C, VIN=12V and VRUN1, VRUN2 at 5V)
                                                                                                    • Typical gain is 1V/V (TA=25°C, VIN=12V and VRUN1, VRUN2 at 5V)
                                                                                                    • 144-pin BGA package type
                                                                                                    • Operating temperature range from -40°C to 125°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE & Industrial

                                                                                                    Output Power Max

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    1.8V

                                                                                                    Output Current Max

                                                                                                    50A

                                                                                                    Input Voltage DC Min

                                                                                                    4.5V

                                                                                                    Height

                                                                                                    5.01mm

                                                                                                    Width

                                                                                                    16mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    DC / DC Converter Type

                                                                                                    BGA-144, Micro Module

                                                                                                    Output Voltage Min

                                                                                                    600mV

                                                                                                    Output Current Max

                                                                                                    50A

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage DC Max

                                                                                                    15V

                                                                                                    Depth

                                                                                                    16mm

                                                                                                    Product Range

                                                                                                    LTM4650 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code