2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    Print Page

                                                                                                    LTM4649EY#PBF

                                                                                                    DC-DC CONVERTER, 0.6V-3.3V, 10A

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTM4649EY#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM4649EY#PBF
                                                                                                    Newark Part No.50AK4357
                                                                                                    Product RangeLTM4649 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$36.640
                                                                                                    5+$33.210
                                                                                                    10+$29.770
                                                                                                    25+$28.060
                                                                                                    50+$27.240
                                                                                                    100+$26.430
                                                                                                    340+$25.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $36.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM4649EY#PBF
                                                                                                    Newark Part No.50AK4357
                                                                                                    Product RangeLTM4649 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE & Industrial
                                                                                                    DC / DC Converter TypeBGA-68, Micro Module
                                                                                                    Output Power Max-
                                                                                                    Output Voltage Min600mV
                                                                                                    Output Voltage Max3.3V
                                                                                                    Output Current Max10A
                                                                                                    Output Current Max10A
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Input Voltage DC Min4.5V
                                                                                                    Input Voltage DC Max16V
                                                                                                    Height4.92mm
                                                                                                    Depth9mm
                                                                                                    Width15mm
                                                                                                    Product RangeLTM4649 Series
                                                                                                    SVHCLead (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LTM4649 is a complete 10A high efficiency switching mode step-down DC/DC µModule® regulator. Included in the package are the switching controller, power FETs, inductor, and all support components. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. This device supports frequency synchronization, programmable multiphase operation, and output voltage tracking for supply rail sequencing. Fault protection features include output overvoltage and overcurrent protection. It is used in application such as telecom, networking and industrial equipment, point of load regulation etc.

                                                                                                    • Input voltage range is 4.5V to 16V
                                                                                                    • Output voltage range is 0.6V upto 3.3V
                                                                                                    • Multiphase operation with current sharing
                                                                                                    • Remote sense amplifier
                                                                                                    • Built-in general purpose temperature monitor
                                                                                                    • Selectable pulse-skipping mode/Burst Mode® operation for high efficiency at light load
                                                                                                    • Input supply current is 1.5A typical at (VIN = 12V, VOUT = 1.5V, IOUT = 10A)
                                                                                                    • Slew rate is 2V/µs typical at (TA = 25°C, VIN = 12V)
                                                                                                    • Operating temperature is -40°C to 125°C
                                                                                                    • Package style is 68-lead BGA

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE & Industrial

                                                                                                    Output Power Max

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    3.3V

                                                                                                    Output Current Max

                                                                                                    10A

                                                                                                    Input Voltage DC Min

                                                                                                    4.5V

                                                                                                    Height

                                                                                                    4.92mm

                                                                                                    Width

                                                                                                    15mm

                                                                                                    SVHC

                                                                                                    Lead (25-Jun-2025)

                                                                                                    DC / DC Converter Type

                                                                                                    BGA-68, Micro Module

                                                                                                    Output Voltage Min

                                                                                                    600mV

                                                                                                    Output Current Max

                                                                                                    10A

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage DC Max

                                                                                                    16V

                                                                                                    Depth

                                                                                                    9mm

                                                                                                    Product Range

                                                                                                    LTM4649 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (25-Jun-2025)