Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    Print Page

                                                                                                    LTM4613EY#PBF

                                                                                                    DC/DC POL Converter, Module, Buck, 5 V to 36 V in, 3.3 V to 15 V /8 A out, BGA-133

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTM4613EY#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM4613EY#PBF
                                                                                                    Newark Part No.50AK4284
                                                                                                    Product RangeLTM4613 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    17 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$60.120
                                                                                                    5+$52.990
                                                                                                    10+$45.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $60.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTM4613EY#PBF
                                                                                                    Newark Part No.50AK4284
                                                                                                    Product RangeLTM4613 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE & Industrial, Avionics
                                                                                                    DC / DC Converter TypeBGA-133, Micro Module
                                                                                                    Output Power Max-
                                                                                                    Output Voltage Min3.3V
                                                                                                    Output Voltage Max15V
                                                                                                    Output Current Max8A
                                                                                                    Output Current Max8A
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Input Voltage DC Min5V
                                                                                                    Input Voltage DC Max36V
                                                                                                    Height4.92mm
                                                                                                    Depth15mm
                                                                                                    Width15mm
                                                                                                    Product RangeLTM4613 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTM®4613 is a complete ultralow noise 8A switch mode DC/DC µModule regulator. Included in the package are the switching controller, power FETs, inductor and all support components. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. Its on-board input filter and noise cancellation circuits achieve low noise coupling, thus effectively reducing the electromagnetic interference. It can be synchronized with an external clock to reduce undesirable frequency harmonics and allow PolyPhase® operation for high load currents. Typical applications are telecom and networking equipment, industrial and avionic equipment, RF systems.

                                                                                                    • Complete low EMI switch mode power supply, EN55022 class B compliant
                                                                                                    • SAC305 pad/ball finish
                                                                                                    • Wide input voltage range of 5V to 36V, output voltage range from 11.83 to 12.31V
                                                                                                    • Low input and output referred noise
                                                                                                    • Output voltage tracking and margining, PLL frequency synchronization
                                                                                                    • 2% maximum total DC error, power good tracks with margining
                                                                                                    • Current foldback protection, parallel/current sharing
                                                                                                    • Ultrafast transient response, current mode control
                                                                                                    • Programmable soft-start, output over voltage protection
                                                                                                    • 133-lead (15mm × 15mm × 4.92mm) BGA package, -40°C to 125°C temperature range

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE & Industrial, Avionics

                                                                                                    Output Power Max

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    15V

                                                                                                    Output Current Max

                                                                                                    8A

                                                                                                    Input Voltage DC Min

                                                                                                    5V

                                                                                                    Height

                                                                                                    4.92mm

                                                                                                    Width

                                                                                                    15mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    DC / DC Converter Type

                                                                                                    BGA-133, Micro Module

                                                                                                    Output Voltage Min

                                                                                                    3.3V

                                                                                                    Output Current Max

                                                                                                    8A

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage DC Max

                                                                                                    36V

                                                                                                    Depth

                                                                                                    15mm

                                                                                                    Product Range

                                                                                                    LTM4613 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code