1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Battery Management
                                                                                                    5. Battery Supervisor & Monitor ICs
                                                                                                    Print Page

                                                                                                    LTC6804IG-1#PBF

                                                                                                    Battery Monitor, Multi-Chemistry, 12 Cell, I2C/SPI Interface, 11 to 55 V, -40 to 85 Deg C, SSOP-48

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC6804IG-1#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6804IG-1#PBF
                                                                                                    Newark Part No.50AK3975
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 46 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.950
                                                                                                    5+$27.990
                                                                                                    10+$25.030
                                                                                                    25+$24.020
                                                                                                    74+$23.020
                                                                                                    111+$22.410
                                                                                                    259+$21.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6804IG-1#PBF
                                                                                                    Newark Part No.50AK3975
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery TypeMulti-Chemistry
                                                                                                    InterfacesI2C, SPI
                                                                                                    No. of Cells12Cells
                                                                                                    Supply Voltage Min11V
                                                                                                    Supply Voltage Max55V
                                                                                                    IC Case / PackageSSOP
                                                                                                    No. of Pins48Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC6804-1 is a 3rd generation multicell battery stack monitor. It measures upto 12 series connected battery cells with a total measurement error of less than 1.2mV. The cell measurement range of 0V to 5V makes this device suitable for most battery chemistries. All 12 cell voltages can be captured in 290µs, and lower data acquisition rates can be selected for high noise reduction. Each device has an isoSPI interface for high speed, RF-immune, local area communications. Using this device, multiple devices are connected in a daisy-chain with one host processor connection for all devices. It is widely used in application such as electric and hybrid electric vehicles, backup battery systems, grid energy storage, high power portable equipment etc.

                                                                                                    • Stackable architecture supports 100s of cells
                                                                                                    • Uses a single twisted pair, upto 100 meters
                                                                                                    • Low EMI susceptibility and emissions, 5 general purpose digital I/O or analog inputs
                                                                                                    • Total measurement error is 1.2mV maximum, temperature or other sensor inputs
                                                                                                    • 290µs to measure all cells in a system, configurable as an I²C or SPI interface
                                                                                                    • Synchronized voltage and current measurement
                                                                                                    • Engineered for ISO26262 compliant systems
                                                                                                    • Passive cell balancing with programmable timer
                                                                                                    • Sleep mode supply current is 4μA maximum
                                                                                                    • Operating temperature is -40°C to 85°C, packaging style is 48-lead plastic SSOP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Battery Type

                                                                                                    Multi-Chemistry

                                                                                                    No. of Cells

                                                                                                    12Cells

                                                                                                    Supply Voltage Max

                                                                                                    55V

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Interfaces

                                                                                                    I2C, SPI

                                                                                                    Supply Voltage Min

                                                                                                    11V

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code