2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    LTC6404IUD-1#PBF

                                                                                                    Operational Amplifier, 1 Channels, 500 MHz, 450 V/µs, 2.7V to 5.25V, QFN, 16 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTC6404IUD-1#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6404IUD-1#PBF
                                                                                                    Newark Part No.50AK3928
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6404IUD-1#PBF
                                                                                                    Newark Part No.50AK3928
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    No. of Amplifiers1Amplifiers
                                                                                                    Gain Bandwidth Product500MHz
                                                                                                    Slew Rate Typ450V/µs
                                                                                                    Supply Voltage Range2.7V to 5.25V
                                                                                                    Supply Voltage Range2.7V to 5.25V
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins16Pins
                                                                                                    Amplifier TypeDifferential
                                                                                                    Rail to RailRail - Rail Output (RRO)
                                                                                                    Input Offset Voltage500µV
                                                                                                    Input Bias Current-23µA
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)
                                                                                                    Amplifier Case StyleQFN
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth500MHz
                                                                                                    Slew Rate450V/µs

                                                                                                    Product Overview

                                                                                                    LTC6404-1 is a low noise, high precision fully differential input/output amplifier/driver. It is a very low noise, low distortion, fully differential input/output amplifier optimized for 3V, single supply operation. It is a unity-gain stable. This device's closed-loop bandwidth extends from DC to 600MHz. In addition to the normal unfiltered outputs (OUT+ and OUT–), this device has a built-in 88.5MHz differential single-pole lowpass filter and an additional pair of filtered outputs (OUTF+, OUTF–). An input referred voltage noise of 1.5nV/√Hz makes the device able to drive state-of-the-art 16-/18bit ADCs while operating on the same supply voltage, saving system cost and power. It is used in applications such as differential input A/D converter driver, single-ended to differential conversion/amplification, common mode level translation, low voltage, low noise, signal processing.

                                                                                                    • Fully differential input and output
                                                                                                    • Very low distortion is -91dBc typical at (2VP-P, 10MHz, TA = 25°C)
                                                                                                    • Closed-loop -3dB bandwidth is 600MHz typical at (VS = 3V to 5V, TA = 25°C)
                                                                                                    • Slew rate is 700V/μs typical at (VS = 3V to 5V, TA = 25°C)
                                                                                                    • Adjustable output common mode voltage, rail-to-rail output swing
                                                                                                    • Input range extends to ground, low power shutdown
                                                                                                    • Large output current is 85mA typical
                                                                                                    • Differential offset voltage is ±2mV typical at (VS = 2.7V to 5.25V, TA = 25°C)
                                                                                                    • Supply current is 27.2mA typical at (VS = 2.7V, VSHDN = VS – 0.6V)
                                                                                                    • Operating temperature is -40°C to 85°C, package style is 16-lead plastic QFN

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Gain Bandwidth Product

                                                                                                    500MHz

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 5.25V

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Amplifier Type

                                                                                                    Differential

                                                                                                    Input Offset Voltage

                                                                                                    500µV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Slew Rate

                                                                                                    450V/µs

                                                                                                    No. of Amplifiers

                                                                                                    1Amplifiers

                                                                                                    Slew Rate Typ

                                                                                                    450V/µs

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 5.25V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Rail to Rail

                                                                                                    Rail - Rail Output (RRO)

                                                                                                    Input Bias Current

                                                                                                    -23µA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    QFN

                                                                                                    Bandwidth

                                                                                                    500MHz

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code