1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Instrumentation Amplifiers
                                                                                                    Print Page

                                                                                                    LTC6373IDFM#TRPBF

                                                                                                    Instrument Amplifier, 1 Channels, 92 µV, 12 V/µs, 9V to 36V, ± 4.5V to ± 18V, DFN-EP

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC6373IDFM#TRPBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6373IDFM#TRPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel50AK3921
                                                                                                    Cut Tape50AK3921
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$14.130$14.13
                                                                                                    Total Price $14.13
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$14.130
                                                                                                    10+$13.000
                                                                                                    25+$12.010
                                                                                                    50+$11.040
                                                                                                    100+$10.070
                                                                                                    250+$9.390
                                                                                                    500+$8.830
                                                                                                    1000+$8.380
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC6373IDFM#TRPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel50AK3921
                                                                                                    Cut Tape50AK3921
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Input Offset Voltage92µV
                                                                                                    Slew Rate Typ12V/µs
                                                                                                    Gain Bandwidth Product-
                                                                                                    Supply Voltage Range9V to 36V, ± 4.5V to ± 18V
                                                                                                    Supply Voltage Range9V to 36V, ± 4.5V to ± 18V
                                                                                                    IC Case / PackageDFN-EP
                                                                                                    No. of Pins12Pins
                                                                                                    CMRR119dB
                                                                                                    Instrumentation Amplifier TypePrecision, Programmable Gain
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    No. of Amplifiers1 Amplifier
                                                                                                    Slew Rate12V/µs
                                                                                                    Bandwidth-
                                                                                                    Amplifier Case StyleDFN-EP
                                                                                                    Amplifier OutputSingle Ended / Differential

                                                                                                    Product Overview

                                                                                                    LTC®6373 is a precision instrumentation amplifier with fully differential outputs which includes a closelymatched internal resistor network to achieve excellent CMRR, offset voltage, gain error, gain drift and gain nonlinearity. The user can easily program the gain to one of seven available settings through a 3bit parallel interface (A2 to A0). The LTC6373 features fully differential outputs to drive high performance, differential-input ADCs. The output common mode voltage is independently adjustable via the VOCM pin. The combination of high impedance inputs, DC precision, low noise, low distortion and high-speed differential ADC drive makes the LTC6373 an ideal candidate for optimizing data acquisition systems. It is suitable for use in data acquisition systems, biomedical instrumentation, test and measurement equipment, differential ADC drivers, single-ended-to-differential conversion, multiplexed applications.

                                                                                                    • Supply voltage range: ±4.5V to ±18V
                                                                                                    • Pin-programmable gains: G = 0.25, 0.5, 1, 2, 4, 8, 16V/V + shutdown
                                                                                                    • Fully differential outputs, gain error: 0.012% (max) and gain error drift: 1ppm/°C (max)
                                                                                                    • CMRR: 103dB (min), input bias current: 25pA (max) and input offset voltage: 92μV (Max), G = 16
                                                                                                    • Input offset voltage drift: 1.7μV/°C (max), G = 16, -3dB bandwidth: 4MHz, G = 16
                                                                                                    • Input noise density: 8nV/√Hz, G = 16
                                                                                                    • Slew rate: 12V/μs, G = 16 and 4.4mA quiescent supply current:
                                                                                                    • Adjustable output common mode voltage
                                                                                                    • 12 lead DFN-EP package
                                                                                                    • Operating temperature range from -40 to 85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Slew Rate Typ

                                                                                                    12V/µs

                                                                                                    Supply Voltage Range

                                                                                                    9V to 36V, ± 4.5V to ± 18V

                                                                                                    IC Case / Package

                                                                                                    DFN-EP

                                                                                                    CMRR

                                                                                                    119dB

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    Amplifier Output

                                                                                                    Single Ended / Differential

                                                                                                    Input Offset Voltage

                                                                                                    92µV

                                                                                                    Gain Bandwidth Product

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    9V to 36V, ± 4.5V to ± 18V

                                                                                                    No. of Pins

                                                                                                    12Pins

                                                                                                    Instrumentation Amplifier Type

                                                                                                    Precision, Programmable Gain

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Slew Rate

                                                                                                    12V/µs

                                                                                                    Amplifier Case Style

                                                                                                    DFN-EP

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code