2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Operational Amplifiers - Op Amps
                                                                                                  Print Page

                                                                                                  LTC6362CMS8#TRPBF

                                                                                                  DIFF-AMP, 180MHZ, 0 TO 70DEG C, MSOP-8

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES LTC6362CMS8#TRPBF
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC6362CMS8#TRPBF
                                                                                                  Newark Part No.
                                                                                                  Re-Reel50AK3906
                                                                                                  Cut Tape50AK3906
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available
                                                                                                  Packaging Options

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC6362CMS8#TRPBF
                                                                                                  Newark Part No.
                                                                                                  Re-Reel50AK3906
                                                                                                  Cut Tape50AK3906
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Amplifiers1Amplifiers
                                                                                                  No. of Channels1Channels
                                                                                                  Gain Bandwidth Product180MHz
                                                                                                  Slew Rate Typ45V/µs
                                                                                                  Supply Voltage Range2.8V to 5.25V
                                                                                                  Supply Voltage Range2.8V to 5.25V
                                                                                                  IC Case / PackageMSOP
                                                                                                  No. of Pins8Pins
                                                                                                  Amplifier TypeDifferential
                                                                                                  Rail to RailRail - Rail Input / Output (RRIO)
                                                                                                  Input Offset Voltage75µV
                                                                                                  Input Bias Current75nA
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)
                                                                                                  Amplifier Case StyleMSOP
                                                                                                  Automotive Qualification Standard-
                                                                                                  Bandwidth180MHz
                                                                                                  Slew Rate45V/µs

                                                                                                  Product Overview

                                                                                                  LTC6362 is a low power, low noise differential op-amp with rail-to-rail input and output swing that has been optimized to drive low power SAR ADC. This device draws only 1mA of supply current in active operation, and features a shutdown mode in which the current consumption is reduced to 70μA. This amplifier may be configured to convert a single ended input signal to a differential output signal, and is capable of being operated in an inverting or non-inverting configuration. Low offset voltage, low input bias current, and a stable high impedance configuration make this amplifier suitable for use not only as an ADC driver but also earlier in the signal chain, to convert a precision sensor signal to a balanced signal for processing in noisy industrial environments. It is widely used in application such as 16-bit and 18-bit SAR ADC drivers, single-ended-to-differential conversion, low power pipeline ADC driver, differential line drivers, battery-powered instrumentation etc.

                                                                                                  • Supply voltage is 2.8V to 5.25V
                                                                                                  • Offset voltage is 200μV max
                                                                                                  • Input bias current is 260nA max
                                                                                                  • Fast settling is 550ns to 18-bit, 8VP-P output
                                                                                                  • Low distortion is –116dBc at 1kHz, 8VP-P
                                                                                                  • Input-referred noise is 3.9nV/√Hz
                                                                                                  • Gain-bandwidth product is 180MHz
                                                                                                  • –3dB bandwidth is 34MHz
                                                                                                  • Operating temperature is 0°C to 70°C
                                                                                                  • Packaging style is 8-lead plastic MSOP

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  No. of Amplifiers

                                                                                                  1Amplifiers

                                                                                                  Gain Bandwidth Product

                                                                                                  180MHz

                                                                                                  Supply Voltage Range

                                                                                                  2.8V to 5.25V

                                                                                                  IC Case / Package

                                                                                                  MSOP

                                                                                                  Amplifier Type

                                                                                                  Differential

                                                                                                  Input Offset Voltage

                                                                                                  75µV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Slew Rate

                                                                                                  45V/µs

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Slew Rate Typ

                                                                                                  45V/µs

                                                                                                  Supply Voltage Range

                                                                                                  2.8V to 5.25V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Rail to Rail

                                                                                                  Rail - Rail Input / Output (RRIO)

                                                                                                  Input Bias Current

                                                                                                  75nA

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Amplifier Case Style

                                                                                                  MSOP

                                                                                                  Bandwidth

                                                                                                  180MHz

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code