1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Special Function
                                                                                                    Print Page

                                                                                                    LTC4125EUFD#PBF

                                                                                                    Wireless Power Transmitter, 5 W, 3 to 5.5 V, 50 to 250 kHz, -40 to 125 Deg C, QFN-EP-20

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC4125EUFD#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC4125EUFD#PBF
                                                                                                    Newark Part No.50AK3399
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    74 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.430
                                                                                                    10+$10.800
                                                                                                    25+$10.410
                                                                                                    50+$10.020
                                                                                                    146+$9.630
                                                                                                    292+$9.270
                                                                                                    511+$8.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC4125EUFD#PBF
                                                                                                    Newark Part No.50AK3399
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC FunctionWireless Power Transmitter
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Package TypeQFN-EP
                                                                                                    No. of Pins20Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC4125 is a simple and high performance monolithic full bridge resonant driver capable of delivering over 5W of power wirelessly to a properly tuned receiver. This device controls the current flow in a series connected transmit coil LC network to create a simple, safe and versatile wireless power transmitter. It automatically adjusts its driving frequency to match the LC network resonant frequency. This auto resonant switching allows the device to deliver maximum power from a low voltage input supply (3V to 5.5V) to a tuned receiver. To optimize system efficiency, this device employs a periodic transmit power search and adjusts the transmission power based on the receiver load requirements. This device stops delivering power during a fault condition, or if a foreign object is detected. It is used in applications such as hermetically and/or electrically insulated devices, military sensors and devices, medical equipment, industrial handhelds etc.

                                                                                                    • Transmit power automatically adjusts to receiver load
                                                                                                    • Integrated 100Mohm full bridge switches
                                                                                                    • Multiple foreign object detection methods
                                                                                                    • Programmable average input current limit and monitor
                                                                                                    • NTC input for system/component temperature qualified power transfer
                                                                                                    • Operating frequency range is 50KHz to 250KHz
                                                                                                    • Input supply quiescent current is 1mA typical at (TA = 25°C, VIN = VIN1=VIN2 = 5V)
                                                                                                    • Operating junction temperature is -40°C to 125°C
                                                                                                    • Package style is 20-lead plastic QFN

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Function

                                                                                                    Wireless Power Transmitter

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    IC Package Type

                                                                                                    QFN-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code