ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. DC / DC Switching Regulators
                                                                                                    Print Page

                                                                                                    LTC3374AHUHF#PBF

                                                                                                    DC/DC Switching Regulator, Synchronous Buck, 8 Output, 2.25 to 5.5V in, 0.8 to 5.5V/1A out, 3MHz

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC3374AHUHF#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC3374AHUHF#PBF
                                                                                                    Newark Part No.50AK2941
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    62 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17.040
                                                                                                    10+$13.520
                                                                                                    25+$12.080
                                                                                                    50+$11.870
                                                                                                    104+$11.640
                                                                                                    260+$11.420
                                                                                                    520+$11.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC3374AHUHF#PBF
                                                                                                    Newark Part No.50AK2941
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Regulator Output TypeAdjustable
                                                                                                    Output TypeAdjustable
                                                                                                    No. of Outputs8Outputs
                                                                                                    TopologySynchronous Buck (Step Down)
                                                                                                    Input Voltage Min2.25V
                                                                                                    Input Voltage Max5.5V
                                                                                                    Max Output Current1A
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    No. of Pins38Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Output Voltage - Nom-
                                                                                                    Output Voltage Min800mV
                                                                                                    Output Voltage Max5.5V
                                                                                                    Switching Frequency Typ2MHz
                                                                                                    Efficiency-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    DC / DC Converter IC CaseQFN-EP
                                                                                                    Switching Frequency3MHz

                                                                                                    Product Overview

                                                                                                    LTC3374A is a multioutput power supply IC consisting of eight synchronous 1A buck converter. It has higher efficiency, improved output voltage accuracy and an added overvoltage (OV) indicator. The DC/DCs may be used independently or in parallel to achieve higher output currents of upto 4A with a shared inductor. The common buck switching frequency may be programmed with an external resistor, synchronized to an external oscillator, or set to a default internal 2MHz clock. The operating mode for all DC/DCs may be programmed via the MODE pin. To reduce input noise the buck converters are phased in 90° steps. Precision enable pin thresholds simplify power up sequencing. It is used in application such as general purpose multichannel power supplies, industrial/automotive/communications etc.

                                                                                                    • All DC/DCs have 0.8V to VIN output range
                                                                                                    • ±1% VFB accuracy, for buck 1 (1A to 4A)
                                                                                                    • ±1% PGOOD accuracy
                                                                                                    • Precision enable pin thresholds for autonomous sequencing
                                                                                                    • 1MHz to 3MHz programmable/synchronizable oscillator frequency (2MHz default)
                                                                                                    • Die temperature monitor output
                                                                                                    • Pin-compatible with LTC3374
                                                                                                    • Operating temperature is -40°C to 150°C
                                                                                                    • Package style is 38-lead plastic QFN

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Regulator Output Type

                                                                                                    Adjustable

                                                                                                    No. of Outputs

                                                                                                    8Outputs

                                                                                                    Input Voltage Min

                                                                                                    2.25V

                                                                                                    Max Output Current

                                                                                                    1A

                                                                                                    No. of Pins

                                                                                                    38Pins

                                                                                                    Output Voltage - Nom

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    5.5V

                                                                                                    Efficiency

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Switching Frequency

                                                                                                    3MHz

                                                                                                    Output Type

                                                                                                    Adjustable

                                                                                                    Topology

                                                                                                    Synchronous Buck (Step Down)

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Output Voltage Min

                                                                                                    800mV

                                                                                                    Switching Frequency Typ

                                                                                                    2MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    DC / DC Converter IC Case

                                                                                                    QFN-EP

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code