2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Multi Function Power Management ICs
                                                                                                    Print Page

                                                                                                    LTC3260EMSE#TRPBF

                                                                                                    Inverting Charge Pump, 2 LDO, 3 Outputs, 32 V, -40 to 125 °C, MSOP-EP-16

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTC3260EMSE#TRPBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC3260EMSE#TRPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel50AK2863
                                                                                                    Cut Tape50AK2863
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,476 In Stock

                                                                                                    Need more?

                                                                                                    106 Delivery in 1-3 Business Days(US stock)
                                                                                                    1370 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$11.150
                                                                                                    10+$7.610
                                                                                                    25+$6.700
                                                                                                    50+$6.170
                                                                                                    100+$5.640
                                                                                                    250+$5.270
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC3260EMSE#TRPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel50AK2863
                                                                                                    Cut Tape50AK2863
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeInverting Charge Pump, LDO
                                                                                                    Supply Voltage32V
                                                                                                    No. of Step-Down DC - DC Converters-
                                                                                                    No. of LDO Regulators2
                                                                                                    No. of Regulated Outputs3
                                                                                                    IC Case / PackageMSOP-EP
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Digital IC CaseMSOP-EP

                                                                                                    Product Overview

                                                                                                    LTC®3260 is a low noise dual polarity output power supply that includes an inverting charge pump with both positive and negative LDO regulators. The charge pump operates over a wide 4.5V to 32V input range and can deliver up to 100mA of output current. Each LDO regulator can provide up to 50mA of output current. The negative LDO post regulator is powered from the charge pump output. The LDO output voltages can be adjusted using external resistor dividers. The charge pump employs either low quiescent current burst mode operation or low noise constant frequency mode. In constant frequency mode the charge pump produces an output equal to –VIN and operates at a fixed 500kHz or to a programmed value between 50kHz to 500kHz using an external resistor. Typical applications are low noise bipolar/inverting supplies, industrial/instrumentation low noise bias, generators, portable medical equipment, portable instruments.

                                                                                                    • Inverting charge pump generates –VIN
                                                                                                    • 100µA quiescent current in Burst Mode® operation with both LDO regulators on
                                                                                                    • 50kHz to 500kHz programmable oscillator frequency
                                                                                                    • Stable with ceramic capacitors
                                                                                                    • Short-circuit/thermal protection
                                                                                                    • MODE pin internal pull-down current is 0.7µA at VIN = MODE = 32V
                                                                                                    • 16-lead plastic MSOP package
                                                                                                    • Temperature range from –40°C to 125°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Inverting Charge Pump, LDO

                                                                                                    No. of Step-Down DC - DC Converters

                                                                                                    -

                                                                                                    No. of Regulated Outputs

                                                                                                    3

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Digital IC Case

                                                                                                    MSOP-EP

                                                                                                    Supply Voltage

                                                                                                    32V

                                                                                                    No. of LDO Regulators

                                                                                                    2

                                                                                                    IC Case / Package

                                                                                                    MSOP-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)