Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.370 |
| 5+ | $36.630 |
| 10+ | $32.900 |
| 25+ | $31.480 |
| 90+ | $30.070 |
| 135+ | $29.340 |
| 270+ | $28.630 |
Product Information
Product Overview
LTC2324-16 is a low noise, high speed quad 16bit successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Operating from a single 3.3V or 5V supply, this device has an 8VP-P differential input range, making it ideal for applications which require a wide dynamic range with high common mode rejection. This device also has a high speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 2Msps per channel throughput with no latency makes the device ideally suited for a wide variety of high speed applications. It is widely used in application such as high speed data acquisition systems, communications, optical networking, multiphase motor control etc.
- Signal-to-noise ratio is 82dB typical at (FIN = 500KHz)
- Total harmonic distortion is -90dB typical at (fIN = 500KHz)
- VREF temperature coefficient is 20ppm/°C maximum
- 1.8V to 2.5V I/O voltages
- Power dissipation is 20µW typical at (sleep mode)
- Operating temperature is -40°C to 125°C
- Package style is 52-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
16bit
4Channels
Differential
3.13V
5.25V
52Pins
-40°C
Quad 16-Bit SAR ADCs
MSL 1 - Unlimited
SAR
2MSPS
Single
SPI
QFN
QFN-EP
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate