ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. RMS to DC Converters
                                                                                                    Print Page

                                                                                                    LTC1966IMS8#TRPBF

                                                                                                    RMS-DC CONVERTER, 0.1%, 800KHZ, 158UA

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LTC1966IMS8#TRPBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1966IMS8#TRPBF
                                                                                                    Newark Part No.50AK2218
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,902 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.610
                                                                                                    10+$13.160
                                                                                                    25+$12.310
                                                                                                    50+$12.030
                                                                                                    100+$11.750
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1966IMS8#TRPBF
                                                                                                    Newark Part No.50AK2218
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accuracy %0.1%
                                                                                                    Bandwidth800kHz
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC Case / PackageMSOP
                                                                                                    Digital IC CaseMSOP
                                                                                                    No. of Pins8Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Supply Voltage Range2.7V to 5.5V, ± 5.5V
                                                                                                    Supply Voltage Range2.7V to 5.5V, ± 5.5V
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LTC1966 is a true RMS-to-DC converter that utilizes an innovative patented ∆Σ computational technique. The internal delta sigma circuitry of the device makes it simpler to use, more accurate, lower power and dramatically more flexible than conventional log antilog RMS-to-DC converters. This device accepts single-ended or differential input signals (for EMI/RFI rejection) and supports crest factors upto 4. Common mode input range is rail-to-rail. Differential input range is 1VPEAK, and offers unprecedented linearity. This device also has a rail-to-rail output with a separate output reference pin providing flexible level shifting. It is widely used in application such as true RMS digital multimeters and panel meters, true RMS AC + DC measurements etc.

                                                                                                    • 0.1% gain accuracy from 50Hz to 1kHz
                                                                                                    • 0.25% total error from 50Hz to 1kHz
                                                                                                    • 0.02% linearity allows simple system calibration
                                                                                                    • Positive supply current is 155µA typ
                                                                                                    • Ultralow shutdown current is 0.1µA
                                                                                                    • ±3dB frequency is 800kHz typ
                                                                                                    • Single supply is 2.7V to 5.5V, dual supply is ±5.5V
                                                                                                    • Input offset voltage is 0.02mV typ
                                                                                                    • Operating temperature is –40°C to 85°C
                                                                                                    • Packaging style is 8-lead plastic MSOP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Accuracy %

                                                                                                    0.1%

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Case / Package

                                                                                                    MSOP

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 5.5V, ± 5.5V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Bandwidth

                                                                                                    800kHz

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Digital IC Case

                                                                                                    MSOP

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 5.5V, ± 5.5V

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code