Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 10+ | $5.290 |
| 25+ | $4.970 |
| 50+ | $4.650 |
| 100+ | $4.450 |
| 250+ | $4.240 |
| 500+ | $4.120 |
Product Information
Product Overview
LTC1693-5 is a high speed single P-channel MOSFET driver. It is a single driver with an output polarity select pin. The MOSFET driver offers VCC independent CMOS input thresholds with 1.2V of typical hysteresis. It can level-shift the input logic signal up or down to the rail to-rail VCC drive for the external MOSFET. It contains an undervoltage lockout circuit and a thermal shutdown circuit that disables the external P-channel MOSFET gate drive if activated. It is widely used in application such as power supplies, high side drivers, motor/relay control, line drivers, battery chargers etc.
- 1.5A peak output current
- Wide VCC range is 4.5V to 13.2V
- CMOS compatible input with hysteresis
- Input threshold is independent of VCC
- Driver input can be driven above VCC
- Undervoltage lockout, thermal shutdown
- Quiescent current is 360µA typical at (PHASE = 12V, IN = 0V)
- Output rise time is 17.5ns typical at (COUT = 1nF)
- Output fall time is 16.5ns typical at (COUT = 1nF)
- Operating temperature is 0°C to 70°C, package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
High Side
8Pins
Surface Mount
1.4A
4.5V
0°C
40ns
-
MSL 1 - Unlimited
-
MOSFET
MSOP
CMOS
1.7A
13.2V
70°C
35ns
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate