| Quantity | Price |
|---|---|
| 1+ | $58.560 |
| 5+ | $53.410 |
| 10+ | $48.260 |
| 25+ | $46.190 |
| 50+ | $44.130 |
| 100+ | $42.850 |
Product Information
Product Overview
LTC®1650 is a deglitched rail-to-rail voltage output 16bit digital-to-analog converter (DAC). It has 16bit monotonicity over temperature and includes a rail-to-rail output buffer amplifier and an easy to use three-wire cascadable serial interface. This operates with dual ±5V supplies. With REFLO = 0V and REFHI = VREF, the output will swing from 0V to VREF in unipolar mode or ±VREF in bipolar mode. This, along with the small outline package, makes it the most flexible high resolution digital-to-analog converter available today. This makes the LTC1650 ideal for waveform generation or other applications where output dynamic performance is important. Application includes industrial process control, precision industrial equipment, waveform generation, automatic test equipment, high resolution offset and gain adjustment.
- Low glitch impulse is 2nV-s, low noise is 30nV/√Hz
- Buffered rail-to-rail voltage output
- Low power is 50mW from ±5V supplies
- 4 quadrant multiplying capability
- Asynchronous clear to user-defined voltage
- Power-on reset
- Three-wire SPI and MICROWIRE™ compatible serial interface
- Schmitt trigger on CLK input allows direct optocoupler interface
- Resolution is 16bits (min, TA = 25°C, AVDD = 4.75 to 5.25V)
- 16 lead PLASTIC SO package, operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.25V
± 4.75V to ± 5.25V
4.75V
1Channels
NSOIC
16Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, Serial, SPI
3 Wire, Microwire, Serial, SPI
± 4.75V to ± 5.25V
NSOIC
Voltage
Serial
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate