2. Semiconductors - ICs
                                                                                                    3. Filters - Active
                                                                                                    4. Switched Capacitor Filters
                                                                                                    Print Page

                                                                                                    LTC1068CG#PBF

                                                                                                    Switched Capacitor Filter, Universal, 8th, 4, 3.14 V, 5.5 V, SSOP

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTC1068CG#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1068CG#PBF
                                                                                                    Newark Part No.50AK1993
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    40 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.450
                                                                                                    10+$13.010
                                                                                                    25+$11.900
                                                                                                    94+$10.920
                                                                                                    141+$10.530
                                                                                                    282+$10.220
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1068CG#PBF
                                                                                                    Newark Part No.50AK1993
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Filter TypeUniversal
                                                                                                    Filter Order8th
                                                                                                    No. of Filters4
                                                                                                    Supply Voltage Min3.14V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Filter IC Case StyleSSOP
                                                                                                    No. of Pins28Pins
                                                                                                    Cutoff Frequency50kHz
                                                                                                    Program Clock Frequency Typ5.6MHz
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LTC®1068 series product family consists of four monolithic clock-tunable filter building blocks. Each product contains four matched, low noise, high accuracy 2nd order switched capacitor filter sections. An external clock tunes the center frequency of each 2nd order filter section. Designing filters with an LTC1068 product is fully supported by FilterCAD™ filter design software for windows. The LTC1068 product differs only in their clock-to-center frequency ratio. The clock-to-center frequency ratio is set to 200:1 (LTC1068-200), 100:1 (LTC1068), 50:1 (LTC1068-50) or 25:1 (LTC1068-25). External resistors can modify the clock to-center frequency ratio.

                                                                                                    • Operating supply voltage range from 3.14 to ±5.5V
                                                                                                    • Voltage swings is 1.6VP-P typical (VS=3.14V, RL=5K, VS=±5V, TA=25°C)
                                                                                                    • Output short-circuit current (source/sink) is 17/6mA typical (VS=±4.75V, TA=25°C)
                                                                                                    • DC open-loop gain is 85dB typical (RL=5K, VS=±5V, TA=25°C)
                                                                                                    • GBW product is 6MHz typical (VS=±5V, TA=25°C)
                                                                                                    • Slew rate is 10V/µs typical (VS=±5V, TA=25°C)
                                                                                                    • 28-lead plastic SSOP package
                                                                                                    • Temperature rating range from 0°C to 70°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Filter Type

                                                                                                    Universal

                                                                                                    No. of Filters

                                                                                                    4

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Program Clock Frequency Typ

                                                                                                    5.6MHz

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Filter Order

                                                                                                    8th

                                                                                                    Supply Voltage Min

                                                                                                    3.14V

                                                                                                    Filter IC Case Style

                                                                                                    SSOP

                                                                                                    Cutoff Frequency

                                                                                                    50kHz

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code