2. Semiconductors - ICs
                                                                                                    3. Filters - Active
                                                                                                    4. Switched Capacitor Filters
                                                                                                    Print Page

                                                                                                    LTC1067IGN#PBF

                                                                                                    Switched Capacitor Filter, Universal, 4th, 2, 3 V, 11 V, SSOP

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTC1067IGN#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1067IGN#PBF
                                                                                                    Newark Part No.50AK1990
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    490 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15.120
                                                                                                    10+$10.520
                                                                                                    25+$9.320
                                                                                                    50+$8.640
                                                                                                    100+$8.100
                                                                                                    300+$7.910
                                                                                                    500+$7.870
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1067IGN#PBF
                                                                                                    Newark Part No.50AK1990
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Filter TypeUniversal
                                                                                                    Filter Order4th
                                                                                                    No. of Filters2
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max11V
                                                                                                    Filter IC Case StyleSSOP
                                                                                                    No. of Pins16Pins
                                                                                                    Cutoff Frequency20kHz
                                                                                                    Program Clock Frequency Typ2MHz
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LTC1067 is a rail-to-rail, very low noise universal dual filter building block. It consist of two identical rail-to-rail, high accuracy and very wide dynamic range 2nd order switched-capacitor building blocks. Each building block, together with three to five resistors, provides 2nd order filter functions such as bandpass, highpass, lowpass, notch and all pass. High precision 4th order filters are easily designed. The center frequency of each 2nd order section is tuned by the external clock frequency. This device have a double sampled architecture which places aliasing and imaging components at twice the clock frequency. It is widely used in application such as notch filters, narrowband bandpass filters, tone detection, noise reduction systems etc.

                                                                                                    • Clock-to-center frequency ratio is 100:1
                                                                                                    • Internal sampling-to-center frequency ratio is 200:1
                                                                                                    • Center frequency error is <lt/> ±0.2% typ
                                                                                                    • Low noise is <lt/> 40µVRMS, Q ≤ 5
                                                                                                    • Customizable with internal resistors
                                                                                                    • Operating supply range is 3V to 11V
                                                                                                    • Slew rate is 2.25V/µs typ
                                                                                                    • Gain bandwidth product is 2.8MHz typ
                                                                                                    • Operating temperature is -40°C to 85°C
                                                                                                    • Packaging style is 16-lead plastic SSOP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Filter Type

                                                                                                    Universal

                                                                                                    No. of Filters

                                                                                                    2

                                                                                                    Supply Voltage Max

                                                                                                    11V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Program Clock Frequency Typ

                                                                                                    2MHz

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Filter Order

                                                                                                    4th

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Filter IC Case Style

                                                                                                    SSOP

                                                                                                    Cutoff Frequency

                                                                                                    20kHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code