2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. DC / DC Power Management
                                                                                                    5. DC / DC Inductorless Charge Pumps
                                                                                                    Print Page

                                                                                                    LTC1044CS8#TRPBF

                                                                                                    DC/DC Charge Pump Voltage Converter, Adjustable, 1.5 to 9V in, -1.5 to -9V/0.02A out, NSOIC-8

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LTC1044CS8#TRPBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1044CS8#TRPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel50AK1977
                                                                                                    Cut Tape50AK1977
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,121 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$9.070
                                                                                                    10+$6.120
                                                                                                    25+$5.350
                                                                                                    50+$4.900
                                                                                                    100+$4.470
                                                                                                    250+$4.120
                                                                                                    500+$3.980
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLTC1044CS8#TRPBF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel50AK1977
                                                                                                    Cut Tape50AK1977
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output TypeAdjustable
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Output Current Max20mA
                                                                                                    Output Current Max20mA
                                                                                                    Fixed Output Voltage Nom-
                                                                                                    DC / DC Converter IC CaseNSOIC
                                                                                                    Adjustable Output Voltage Min-1.5V
                                                                                                    Output Current20mA
                                                                                                    Adjustable Output Voltage Max-9V
                                                                                                    Input Voltage Min1.5V
                                                                                                    Input Voltage Max9V
                                                                                                    TopologyDivider, Doubler, Inverting, Multiplier
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LTC1044 is a monolithic CMOS switched capacitor voltage converter. It is manufactured using linear technology enhanced LTCMOS™ silicon gate process. It provides several voltage conversion functions the input voltage can be inverted (VOUT= -VIN), doubled (VOUT= 2VIN), divided (VOUT= VIN/2), multiplied (VOUT= ±nVIN). Designed for pin-for-pin and functionally compatible with the popular 7660. It provides significant features and improvements over 7660 designs. These improvements include full 1.5V to 9V supply operation over the entire operating temperature. A boost function is available to rise the internal oscillator frequency to optimize performance in specific applications. It is widely used in application such as conversation of +5V to ±5V supplies, precise voltage division, VOUT= VIN/2 ±20ppm, voltage multiplication, VOUT= ±nVIN, supply splitter, VOUT= ±Vs/2) etc.

                                                                                                    • Boost pin for higher switching frequency
                                                                                                    • Low quiescent power, efficient voltage doubler
                                                                                                    • Supply current is 60µA typical
                                                                                                    • Oscillator frequency is 5KHz minimum
                                                                                                    • Power efficiency is 98% typical
                                                                                                    • Voltage conversion efficiency is 99.9% typical
                                                                                                    • Oscillator sink or source current is 3µA maximum
                                                                                                    • Output resistance is 100 ohm maximum
                                                                                                    • Operating temperature is -40°C to 85°C
                                                                                                    • Package style is 8-NSOIC

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Output Type

                                                                                                    Adjustable

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Output Current Max

                                                                                                    20mA

                                                                                                    DC / DC Converter IC Case

                                                                                                    NSOIC

                                                                                                    Output Current

                                                                                                    20mA

                                                                                                    Input Voltage Min

                                                                                                    1.5V

                                                                                                    Topology

                                                                                                    Divider, Doubler, Inverting, Multiplier

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    Output Current Max

                                                                                                    20mA

                                                                                                    Fixed Output Voltage Nom

                                                                                                    -

                                                                                                    Adjustable Output Voltage Min

                                                                                                    -1.5V

                                                                                                    Adjustable Output Voltage Max

                                                                                                    -9V

                                                                                                    Input Voltage Max

                                                                                                    9V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code