2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage References
                                                                                                    Print Page

                                                                                                    LM329CZ#PBF

                                                                                                    Voltage Reference, Shunt - Fixed, ± 30ppm/°C, 6.9 V, TO-92-3, LM329 Series

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES LM329CZ#PBF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLM329CZ#PBF
                                                                                                    Newark Part No.50AK1953
                                                                                                    Product RangeLM329 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    623 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.610
                                                                                                    10+$3.500
                                                                                                    25+$3.220
                                                                                                    50+$3.070
                                                                                                    100+$2.910
                                                                                                    300+$2.800
                                                                                                    500+$2.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLM329CZ#PBF
                                                                                                    Newark Part No.50AK1953
                                                                                                    Product RangeLM329 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Voltage Reference TypeShunt
                                                                                                    Product RangeLM329 Series
                                                                                                    Reference Voltage Min6.6V
                                                                                                    Reference Voltage Max7.25V
                                                                                                    Initial Accuracy-
                                                                                                    Temperature Coefficient± 30ppm/°C
                                                                                                    IC Case / PackageTO-92
                                                                                                    No. of Pins3Pins
                                                                                                    IC MountingThrough Hole
                                                                                                    Input Voltage Max-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Reference Voltage6.9V
                                                                                                    Voltage Reference Case StyleTO-92

                                                                                                    Product Overview

                                                                                                    LM®329 temperature compensated 6.9V precision zener voltage reference provide excellent stability over time and temperature, very low dynamic impedance and a wide operating current range. This device achieves low dynamic impedance by incorporating a high gain shunt regulator around the Zener. Its excellent noise performance of the device is achieved by using a buried zener design which eliminates surface noise phenomenon associated with ordinary zeners. Typical applications are transducers, A/D and D/A converters, calibration standards, instrumentation reference.

                                                                                                    • Guaranteed 10ppm/°C temperature coefficient, 1ohm maximum dynamic impedance and 20µV wideband noise
                                                                                                    • Wide operating current range from 0.6mA to 15mA
                                                                                                    • Operating temperature range from 0°C to 70°C
                                                                                                    • Reverse breakdown current is 30mA, forward current is 2mA
                                                                                                    • 3-lead plastic TO-92 packaging
                                                                                                    • Typical reverse breakdown voltage is 6.9V (at 25°C, 0.6mA ≤ IR ≤ 15mA)
                                                                                                    • Typical long term stability is 20ppm/KHr at 45°C ±0.1°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Voltage Reference Type

                                                                                                    Shunt

                                                                                                    Reference Voltage Min

                                                                                                    6.6V

                                                                                                    Initial Accuracy

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    TO-92

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Voltage Reference Case Style

                                                                                                    TO-92

                                                                                                    Product Range

                                                                                                    LM329 Series

                                                                                                    Reference Voltage Max

                                                                                                    7.25V

                                                                                                    Temperature Coefficient

                                                                                                    ± 30ppm/°C

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Input Voltage Max

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Reference Voltage

                                                                                                    6.9V

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code