1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    EVAL-ADUM6421ARNZ

                                                                                                    Evaluation Board, ADuM6421ABRNZ5, Isolator, Quad-Channel

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES EVAL-ADUM6421ARNZ
                                                                                                    ANALOG DEVICES EVAL-ADUM6421ARNZ
                                                                                                    ANALOG DEVICES EVAL-ADUM6421ARNZ
                                                                                                    ANALOG DEVICES EVAL-ADUM6421ARNZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-ADUM6421ARNZ
                                                                                                    Newark Part No.50AK1242
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$69.250
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $69.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-ADUM6421ARNZ
                                                                                                    Newark Part No.50AK1242
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeInterface
                                                                                                    Application Sub TypeIsolator
                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberADuM6421ABRNZ5
                                                                                                    Product Range-
                                                                                                    Kit ContentsEvaluation Board ADuM6421ABRNZ5
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EVAL-ADUM6421ARNZ is an evaluation board for ADuM6421A quad-channel isolators with integrated DC to DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC to DC converter provides regulated, isolated power that meets CISPR 32/EN 55032 Class B limits at a full load on a 2-layer printed circuit board (PCB) with ferrites.

                                                                                                    • isoPower integrated, isolated DC to DC converter 100mA output supply
                                                                                                    • Meets CISPR 32/EN55032 Class B emission limits up to 5Mbps at a full load on a 2-layer PCB
                                                                                                    • Quad DC to 100Mbps signal isolation channels
                                                                                                    • High temperature operation: 125°C maximum

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Interface

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Application Sub Type

                                                                                                    Isolator

                                                                                                    Silicon Core Number

                                                                                                    ADuM6421ABRNZ5

                                                                                                    Kit Contents

                                                                                                    Evaluation Board ADuM6421ABRNZ5

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)