Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
2 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $104.710 |
Price for:Each
Minimum: 1
Multiple: 1
$104.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1676A
Newark Part No.50AK0701
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC4359HDCB#PBF
Kit Application TypePower Management
Application Sub TypeIdeal Diode Controller
Kit ContentsDemonstration Board LTC4359HDCB#PBF
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1676A is a LTC4359HDCB 28V/20A ideal diode and switch with reverse input protection demonstration board. Demonstration circuit 1676A showcases the LTC®4359 ideal diode controller with reverse input protection. The board includes two independent LTC4359 ideal diode circuits, sharing a common ground and operating over a 4.5V to 60V range. Each circuit comprises a load switch and ideal diode connected in series.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC4359HDCB#PBF
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC4359HDCB#PBF
Application Sub Type
Ideal Diode Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate