1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital-to-Analog Converters - DAC
                                                                                                    Print Page

                                                                                                    DAC8043FPZ

                                                                                                    DA CONVERTER, 12BIT, DIP

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DAC8043FPZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDAC8043FPZ
                                                                                                    Newark Part No.50AK0645
                                                                                                    Product RangeSingle 12-Bit Current Output DACs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    92 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$40.730
                                                                                                    5+$36.970
                                                                                                    10+$33.200
                                                                                                    25+$31.690
                                                                                                    50+$30.190
                                                                                                    100+$29.250
                                                                                                    250+$28.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $40.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDAC8043FPZ
                                                                                                    Newark Part No.50AK0645
                                                                                                    Product RangeSingle 12-Bit Current Output DACs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution12bit
                                                                                                    InterfacesSerial
                                                                                                    InterfacesSPI
                                                                                                    Supply Voltage Min5.25V
                                                                                                    Supply Voltage Max4.75V
                                                                                                    Supply Voltage Range4.75V to 5.25V
                                                                                                    Supply Voltage Range4.75V to 5.25V
                                                                                                    No. of Channels1Channels
                                                                                                    ADC / DAC Case StyleNDIP
                                                                                                    Output TypeCurrent
                                                                                                    IC Case / PackageDIP
                                                                                                    Input Channel TypeSerial
                                                                                                    No. of Pins8Pins
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeSingle 12-Bit Current Output DACs
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DAC8043 is a high accuracy 12bit CMOS multiplying DAC. Featuring serial data input, double buffering, and excellent analog performance, the DAC8043 is ideal for applications where PC board space is at a premium. In addition, improved linearity and gain error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analog output. When the new data word has been clocked in, it is loaded into the DAC register with the LD input pin. Data in the DAC register is converted to an output current by the digital-to-analog converter (DAC). The fast interface timing of the DAC8043 may reduce timing design considerations while minimizing microprocessor wait states. Application includes autocalibration systems, process control and industrial automation, programmable amplifiers and attenuators, digitally controlled filters.

                                                                                                    • ±1LSB relative accuracy
                                                                                                    • Fast serial data input, double data buffers
                                                                                                    • Low ±½ LSB maximum INL and ±1 LSB maximum DNL
                                                                                                    • Gain error is 2LSB (max, TA = 25°C)
                                                                                                    • Gain tempco (ΔGain/∆Temp) is ±5ppm/°C (max, VDD = 5V, VREF = 10V)
                                                                                                    • Power supply rejection ratio is ±0.0006% (typ, ΔVDD = ±5%)
                                                                                                    • Zero scale error is 0.03LSB (max, TA = 25°C)
                                                                                                    • Total harmonic distortion is -85dB (typ, VREF = 6V rms at 1KHz, DAC register loaded with all 1s)
                                                                                                    • Output noise voltage density is 17nV/√Hz (max, 10Hz to 100KHz between RFB and IOUT)
                                                                                                    • 8 lead PDIP package, operating temperature range from -40°C to +85°

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    12bit

                                                                                                    Interfaces

                                                                                                    SPI

                                                                                                    Supply Voltage Max

                                                                                                    4.75V

                                                                                                    Supply Voltage Range

                                                                                                    4.75V to 5.25V

                                                                                                    ADC / DAC Case Style

                                                                                                    NDIP

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Single 12-Bit Current Output DACs

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Interfaces

                                                                                                    Serial

                                                                                                    Supply Voltage Min

                                                                                                    5.25V

                                                                                                    Supply Voltage Range

                                                                                                    4.75V to 5.25V

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Output Type

                                                                                                    Current

                                                                                                    Input Channel Type

                                                                                                    Serial

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code