Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0968-0-15-20-76-14-11-0Copy
Newark Part No.50AJ8343
Your Part Number
633 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Horizontal Surface Mount (HSMT) spring-loaded pin
- Standard force spring: 60gms force at mid stroke, .039" max stroke
- Beryllium copper spring material
- Brass alloy shell material
- Gold over nickel plating shell
Technical Specifications
Connector Type
Pin
Connector Tip Style
-
Overall Length
3.48mm
Spring Force Working Travel
-
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
-
Spring Force Initial
15g
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability