1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    RVE45-3/54/2P

                                                                                                    Fan Blower, Radial, 24 V, DC, 64.6 mm, 65.5 mm, 16.8 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST RVE45-3/54/2P
                                                                                                    EBM-PAPST RVE45-3/54/2P
                                                                                                    EBM-PAPST RVE45-3/54/2P
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoRVE45-3/54/2P
                                                                                                    Newark Part No.50AJ6926
                                                                                                    Product RangeRVE45 Series
                                                                                                    Also Known AsVCS0045XUGAS, RVE45-3/54/2P
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$251.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $251.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoRVE45-3/54/2P
                                                                                                    Newark Part No.50AJ6926
                                                                                                    Product RangeRVE45 Series
                                                                                                    Also Known AsVCS0045XUGAS, RVE45-3/54/2P
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeRadial
                                                                                                    Supply Voltage24V
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size64.6mm
                                                                                                    External Depth65.5mm
                                                                                                    Air Flow - CFM16.8CFM
                                                                                                    Air Flow - m3/min-
                                                                                                    Noise Rating58dBA
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Power Connection Type4 Lead Wires
                                                                                                    Power Rating32W
                                                                                                    Product RangeRVE45 Series
                                                                                                    IP Rating-
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Radial

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    65.5mm

                                                                                                    Air Flow - m3/min

                                                                                                    -

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Power Rating

                                                                                                    32W

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    24V

                                                                                                    Fan Frame Size

                                                                                                    64.6mm

                                                                                                    Air Flow - CFM

                                                                                                    16.8CFM

                                                                                                    Noise Rating

                                                                                                    58dBA

                                                                                                    Power Connection Type

                                                                                                    4 Lead Wires

                                                                                                    Product Range

                                                                                                    RVE45 Series

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead