2. RF & Wireless
                                                                                                    3. RF / Coaxial Cables & Assemblies
                                                                                                    4. RF / Coaxial Cable Assemblies
                                                                                                    Print Page

                                                                                                    SF550S/11SK/21SK/1000MM

                                                                                                    Cable Length - Imperial:39.4"

                                                                                                    HUBER+SUHNER
                                                                                                    HUBER+SUHNER SF550S/11SK/21SK/1000MM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerHUBER+SUHNER
                                                                                                    Manufacturer Part NoSF550S/11SK/21SK/1000MM
                                                                                                    Newark Part No.50AJ6046
                                                                                                    Product RangeSucoflex 500 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,391.870
                                                                                                    3+$1,341.490
                                                                                                    5+$1,310.000
                                                                                                    10+$1,272.210
                                                                                                    25+$1,247.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,391.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HUBER+SUHNER
                                                                                                    ManufacturerHUBER+SUHNER
                                                                                                    Manufacturer Part NoSF550S/11SK/21SK/1000MM
                                                                                                    Newark Part No.50AJ6046
                                                                                                    Product RangeSucoflex 500 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable Length - Imperial39.4"
                                                                                                    Connector to Connector2.92mm Plug to 2.92mm Jack
                                                                                                    Cable Length - Metric1m
                                                                                                    Coaxial Cable TypeSUCOFLEX 550S
                                                                                                    Connector Type A2.92mm Plug
                                                                                                    Connector Type B2.92mm Jack
                                                                                                    Impedance50ohm
                                                                                                    Jacket ColorBlue
                                                                                                    Product RangeSucoflex 500 Series
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    SF550S/11SK/21SK/1000MM is a SUCOFLEX® 500 series high-end microwave cable assembly that is designed to deliver consistent, repeatable measurements over time. With a proprietary cable and connector design, this assembly offers exceptional phase and amplitude stability, along with excellent return and insertion loss at frequencies up to 70GHz. HUBER+SUHNER’s patented innovative Rotary Swaging technology blends the strengths of both solid and stranded conductors into a single optimized design. This approach minimizes signal loss, ensures superior electrical stability during bending, and enhances cable flexibility, all while extending product's lifespan. It features a rotary-swaged, low-loss inner conductor and a rugged construction, enabling it to withstand over 100,000 flex cycles without any degradation in performance. This durability ensures a long, reliable service life, making it a suitable for both test and measurement applications as well as high-speed digital environments.

                                                                                                    • High performance up to 70GHz
                                                                                                    • Very long service life >100’000 cycles
                                                                                                    • Excellent insertion loss
                                                                                                    • Phase and amplitude stability with flexure and movement
                                                                                                    • Torque, crush, and kink resistance
                                                                                                    • Abrasion, moisture and dust resistance
                                                                                                    • Extremely precise and repeatable measurements
                                                                                                    • Minimizes replacement needs and reduces investment costs
                                                                                                    • Designed for easy handling and usability
                                                                                                    • Short delivery time, excellent price-performance ratio

                                                                                                    Technical Specifications

                                                                                                    Cable Length - Imperial

                                                                                                    39.4"

                                                                                                    Cable Length - Metric

                                                                                                    1m

                                                                                                    Connector Type A

                                                                                                    2.92mm Plug

                                                                                                    Impedance

                                                                                                    50ohm

                                                                                                    Product Range

                                                                                                    Sucoflex 500 Series

                                                                                                    Connector to Connector

                                                                                                    2.92mm Plug to 2.92mm Jack

                                                                                                    Coaxial Cable Type

                                                                                                    SUCOFLEX 550S

                                                                                                    Connector Type B

                                                                                                    2.92mm Jack

                                                                                                    Jacket Color

                                                                                                    Blue

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65