Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 4D SYSTEMS |
|---|---|
| Manufacturer Part No | 4DPI-32-IICopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 83AK5159 |
| Your Part Number |
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.590 |
| 5+ | $59.160 |
| 10+ | $55.730 |
| 25+ | $54.620 |
| 50+ | $53.500 |
| 100+ | $52.390 |
Price for:Each
Minimum: 1
Multiple: 1
$62.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 4D SYSTEMS |
|---|---|
| Manufacturer Part No | 4DPI-32-IICopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 83AK5159 |
| Screen & Display Type | 3.2" TFT Resistive Touch Screen Display |
| For Use With | Raspberry Pi A+, B+, Pi2, Pi3, Pi3 B+, Pi4, Pi Zero, Pi Zero W and Pi Zero 2 W Modules |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Screen & Display Type | 3.2" TFT Resistive Touch Screen Display |
|---|---|
| SVHC | No SVHC (25-Jun-2020) |
| For Use With | Raspberry Pi A+, B+, Pi2, Pi3, Pi3 B+, Pi4, Pi Zero, Pi Zero W and Pi Zero 2 W Modules |
|---|
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
