1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Switches, Multiplexers & Demultiplexers
                                                                                                    4. Crosspoint Switches
                                                                                                    Print Page

                                                                                                    AD8108ASTZ

                                                                                                    Crosspoint Switch, Analogue, 8 X 8, ± 4.5 to ± 5.5 V, 325 MHz, -40 to 85 °C, TTL, LQFP-80

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD8108ASTZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD8108ASTZ
                                                                                                    Newark Part No.49AK9618
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$55.580
                                                                                                    5+$52.630
                                                                                                    10+$49.680
                                                                                                    25+$49.000
                                                                                                    50+$48.310
                                                                                                    100+$47.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $55.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD8108ASTZ
                                                                                                    Newark Part No.49AK9618
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Crosspoint Switch TypeAnalogue
                                                                                                    I/O CompatibilityTTL
                                                                                                    Control InterfaceParallel, Serial
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Digital IC CaseLQFP
                                                                                                    IC Case / PackageLQFP
                                                                                                    No. of Pins80Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    AD8108 is a high speed 8 × 8 video crosspoint switch matrice. It offers a -3dB signal bandwidth greater than 325MHz and channel switch times of less than 25ns with 1% settling. With -83 dB of crosstalk and -98 dB isolation (at 5MHz), this device is useful in many high speed applications. The differential gain and differential phase of better than 0.02% and 0.02°, respectively, along with 0.1dB flatness out to 60MHz, make the device ideal for video signal switching. It includes eight independent output buffers that can be placed into a high impedance state for paralleling crosspoint outputs so that off channels do not load the output bus. The AD8108 has a gain of 1. It is used in applications such as routing of high speed signals including, composite video (NTSC, PAL, S, SECAM), component video (YUV, RGB), compressed video (MPEG, wavelet), 3-level digital video (HDB3).

                                                                                                    • Serial or parallel programming of switch array
                                                                                                    • Output disable allows connection of multiple devices
                                                                                                    • Buffered inputs, eight output amplifiers
                                                                                                    • Slew rate is 400V/µs typical at (2V Step, RL = 150 ohm)
                                                                                                    • Excellent ESD rating: exceeds 4000V human body model
                                                                                                    • Input bias current is 2µA typical at (VS = ±5V, TA = +25°C)
                                                                                                    • Operating temperature is -40°C to +85°C
                                                                                                    • Package style is 80-lead low profile quad flat package [LQFP]

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Crosspoint Switch Type

                                                                                                    Analogue

                                                                                                    Control Interface

                                                                                                    Parallel, Serial

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    I/O Compatibility

                                                                                                    TTL

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Digital IC Case

                                                                                                    LQFP

                                                                                                    No. of Pins

                                                                                                    80Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Simulation Model EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code