Need more?
| Quantity | Price |
|---|---|
| 1+ | $61.420 |
Product Information
Product Overview
ADP5091-2-EVALZ is a plug and play evaluation board for the ADP5091 demonstration platform for energy harvesting. This evaluation board includes the photovoltaic (PV) panel and all of the power management to enable devices to be powered using energy harvesting. It is based on the Alta Device PV cell and the ADP5091 energy harvesting power management IC. The demonstration platform converts light energy to electrical energy. The PV panel converts the light to 0.8V electrical energy. The ADP5091 boosts the input voltage from 0.8V to 3.5V and stores the energy in a supercapacitor.
- Plug and play energy harvesting platform
- Compatible with Analog Devices, Inc., wireless sensor network (WSN) platform
- Solar panel harvester included
- One regulated output with programmable output voltage
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADP5091ACPZ-2-R7, Photovoltaic and Solar Panel Harvester
No SVHC (04-Feb-2026)
ADP5091ACPZ-2-R7
Energy Harvesting
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate