1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Network Controllers
                                                                                                    4. Ethernet Controllers
                                                                                                    Print Page

                                                                                                    ADIN1300BCPZ-R7

                                                                                                    Ethernet Controller, Ethernet PHY, IEEE 802.3az, 855 mV, 3.465 V, LFCSP-EP, 40 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADIN1300BCPZ-R7
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADIN1300BCPZ-R7
                                                                                                    Newark Part No.
                                                                                                    Re-Reel49AK8411
                                                                                                    Cut Tape49AK8411
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    553 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$10.100$10.10
                                                                                                    Total Price $10.10
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$10.100
                                                                                                    10+$7.890
                                                                                                    25+$7.330
                                                                                                    50+$7.080
                                                                                                    100+$6.810
                                                                                                    250+$6.640
                                                                                                    500+$6.480
                                                                                                    1500+$6.310
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADIN1300BCPZ-R7
                                                                                                    Newark Part No.
                                                                                                    Re-Reel49AK8411
                                                                                                    Cut Tape49AK8411
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Rate1Gbps
                                                                                                    Device TypeEthernet PHY
                                                                                                    Supported StandardsIEEE 802.3az
                                                                                                    Ethernet TypeIEEE 802.3az
                                                                                                    Supply Voltage Min855mV
                                                                                                    Controller IC Case StyleLFCSP-EP
                                                                                                    Supply Voltage Max3.465V
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    IC Interface TypeMII, RMII, RGMII
                                                                                                    No. of Pins40Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADIN1300 is a low power, single port, Gigabit Ethernet transceiver with low latency and power consumption specifications primarily designed for industrial Ethernet applications. This design integrates an energy efficient Ethernet (EEE) physical layer device (PHY) core with all associated common analog circuitry, input and output clock buffering, management interface and subsystem registers, and MAC interface and control logic to manage the reset and clock control and pin configuration. Brown-out protection is provided by monitoring the supplies to detect if one or more supply drops below a minimum falling threshold and holding the device in hardware reset until the power supplies return and satisfy the power-on reset (POR) circuit. Typical applications are industrial automation, process control, factory automation, robotics/motion control, time sensitive networking (TSN), building automation, test and measurement, industrial internet of things (IoT).

                                                                                                    • 10BASE-Te/100BASE-TX/1000BASE-T IEEE 802.3 compliant
                                                                                                    • Programmable RGMII timing delay and drive current, supports TSN
                                                                                                    • Unmanaged configuration using multilevel pin strapping
                                                                                                    • MDIO/MDC management interface and interrupt pin, EEE in accordance with IEEE 802.3az
                                                                                                    • Start of packet detection for IEEE 1588 time stamp support, enhanced link detection
                                                                                                    • Voltage mode MDI drivers, eliminates termination resistors, RJ45 MDI flip capability
                                                                                                    • Automatic polarity and pair swap correction, cable diagnostics (TDR and signal analysis)
                                                                                                    • Frame generator and checker, multiple loopback modes, configurable LED
                                                                                                    • 40-lead LFCSP package
                                                                                                    • Temperature rating range from -40°C to +85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Data Rate

                                                                                                    1Gbps

                                                                                                    Supported Standards

                                                                                                    IEEE 802.3az

                                                                                                    Supply Voltage Min

                                                                                                    855mV

                                                                                                    Supply Voltage Max

                                                                                                    3.465V

                                                                                                    IC Interface Type

                                                                                                    MII, RMII, RGMII

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Device Type

                                                                                                    Ethernet PHY

                                                                                                    Ethernet Type

                                                                                                    IEEE 802.3az

                                                                                                    Controller IC Case Style

                                                                                                    LFCSP-EP

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    No. of Pins

                                                                                                    40Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code