ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Connectors & IC Test Clips
                                                                                                    4. Alligator / Crocodile Clips
                                                                                                    Print Page

                                                                                                    BU-110-2

                                                                                                    Mini Alligator Clip, 11.2 mm, 10 A, Red

                                                                                                    MUELLER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MUELLER ELECTRIC BU-110-2
                                                                                                    ManufacturerMUELLER ELECTRIC
                                                                                                    Manufacturer Part NoBU-110-2
                                                                                                    Newark Part No.48Y8361
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$3.210
                                                                                                    500+$3.000
                                                                                                    1000+$2.760
                                                                                                    2500+$2.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 362
                                                                                                    Multiple: 1
                                                                                                    $1,162.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MUELLER ELECTRIC
                                                                                                    ManufacturerMUELLER ELECTRIC
                                                                                                    Manufacturer Part NoBU-110-2
                                                                                                    Newark Part No.48Y8361
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeMini Alligator Clip
                                                                                                    Current Rating10A
                                                                                                    Jaw Opening Max11.2mm
                                                                                                    Insulator ColourRed
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The BU-110-2 from Mueller Electric is a fully insulated mini‐clip. The built-in banana jack connects to any shrouded, unshrouded or retractable 4mm banana plug.

                                                                                                    • Dimension: 1.9" (49mm) overall length, 0.8" (20mm) height
                                                                                                    • 0.44" (11.2mm) jaw opens
                                                                                                    • Nickel plated steel with nylon insulated housing
                                                                                                    • Available in red colour
                                                                                                    • Ratings: 1000V Cat II, 600V Cat III, 10A

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    Mini Alligator Clip

                                                                                                    Jaw Opening Max

                                                                                                    11.2mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    10A

                                                                                                    Insulator Colour

                                                                                                    Red

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)